This HDMI to VGA adaptor from StarTech.com allows you to connect an HDMI output from your laptop, ultrabook, or desktop computer onto a VGA monitor or projector, saving the cost of upgrading to an HDMI compatible display.
Intended for outputting user generated content such as presentations, and work documents, this converter can also work to increase your productivity by extending your computer's desktop onto a secondary monitor, doubling available workspace.
With no need for an external power source, and support for resolutions up to 1080p (1920 x 1080), this active HDMI to VGA adaptor offers a compact and portable solution for connecting a High-Definition VGA display.
The HD2VGAE2 adaptor is backed by a 2-year warranty and free lifetime technical support.
- Colour: Black
- Connector A: HDMI (19 pin) male input
- Connector B: VGA (15 pin, high density D-Sub) female output
- Converter type: Format converter
- Enclosure type: Plastic
- Maximum analogue resolutions: 1920 x 1200
- Maximum digital resolutions: 1920 x 1200
- Ports: 1
- Wide screen supported
- Product dimensions: 245 x 40 x 15mm
- Manufacturer's part no. HD2VGAE2
| Connector 1 |
HDMI |
| Connector 2 |
HDMI |
| Colour |
Black |
| Type |
HDMI |
| Certification |
CE, FCC, RoHS |
| Compliance certificates |
RoHS |
| Converter type |
Active video converter |
| Depth |
245mm |
| Harmonized System (HS) code |
84733080 |
| Height |
15mm |
| Maximum refresh rate |
60 Hz |
| Maximum resolution |
1920 x 1080 pixels |
| Operating relative humidity (H-H) |
40 - 85% |
| Operating temperature (T-T) |
0 - 60°C |
| Package depth |
220mm |
| Package height |
15mm |
| Package weight |
48g |
| Package width |
200mm |
| Plug and Play |
Yes |
| Ports |
1 |
| Product colour |
Black |
| Storage temperature (T-T) |
-10 - 70°C |
| Supported resolutions |
1920x1200, 1920x1080, 1600x1200 |
| Supported video modes |
1080p |
| Weight |
35.3g |
| Width |
40mm |