StarTech.com HD2VGAA2 HDMI To VGA Video Adapter Converter With Audio

MPN
HD2VGAA2
Brand
StarTech.com
EAN-13
0065030850995
Order Code
19-8013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 57 in stock

This HDMI to VGA adaptor cable from Star Tech.com will allow you to connect an HDMI output device, such as a laptop video output or digital media extender, to a VGA display device (monitor, projector) by converting the HDMI video signal from the output device into a VGA output and separate 2-channel analogue audio.

The HDMI to VGA adaptor is intended for displaying user generated content such as presentations, documents, and work sheets onto a VGA projector or monitor. The adaptor can also extend your computer's desktop to double your workspace and increase productivity.

The versatile converter supports resolutions including high definition 1080p, up to 1920 x 1200, which eliminates the expense of upgrading a VGA display for the sake of compatibility, and doesn't require a separate power adaptor which saves installation time and hassle.

It is backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: 2 channel
  • Colour: Black
  • Connector A: HDMI (19 pin) male input, USB Micro-B (5 pin) female
  • Connector B: 3.5mm Mini-Jack (3 position) female output, VGA (15 pin, high density D-Sub) female output
  • Converter type: Format converter
  • Enclosure type: Plastic
  • Maximum analogue resolutions: 1920 x 1200
  • Wide screen supported
  • Product dimensions: 250 x 45 x 15mm
  • Manufacturer's part no. HD2VGAA2
Type HDMI to VGA
Connector HDMI
Certification CE, FCC, RoHS
Colour Black
Compliance certificates RoHS
Converter type Active video converter
Depth 180mm
Enclosure Type Plastic
Harmonized System (HS) code 84733080
Height 20mm
Maximum refresh rate 60 Hz
Maximum resolution 1920 x 1080 pixels
Operating relative humidity (H-H) 40 - 85%
Operating temperature (T-T) 0 - 60°C
Package weight 66g
Storage temperature (T-T) -10 - 70°C
Supported video modes 720p, 1080p
Weight 36g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot