StarTech.com HB30C4AB 4-Port USB-C Hub - USB-C to 4x USB-A - USB 3.0 Hub - Bus

MPN
HB30C4AB
Brand
StarTech.com
UPC-12
065030866330
Order Code
70-1682
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 100 in stock

Turn your laptop’s USB Type-C port into four USB Type-A ports (5Gbps) using this bus-powered hub

Here’s a must-have accessory if you have a USB-C™ equipped computer but need more USB-A ports. This portable USB 3.2 Gen 1 hub expands your laptop or desktop connectivity by adding four USB Type-A ports through a single USB Type-C™ or Thunderbolt™ 3 port. And, because it’s USB bus-powered, you don’t need to connect an external power adapter, which makes travel more convenient and workstations less cluttered.

Keep using your current peripherals and devices

If you’re looking to extend the life of your existing USB-A peripheral devices, then this hub is the perfect solution. By converting your computer’s USB-C port into four USB-A ports, you can continue to use all of your existing USB 3.2 Gen 1 devices such as flash drives, external hard drives, and printers ( known as USB 3.2 Gen 1). Now you can save money by avoiding the added cost and hassle of purchasing new USB-C equipped peripherals.

Add USB ports, virtually anywhere you go

With its compact and lightweight design, this USB hub is tailored for mobility. You can easily tuck it into your laptop bag when traveling, which makes it easy to expand your connectivity almost anywhere you need to.

Plus, with a small-footprint design the 4-port hub takes up minimal desk space when connected in your work area.

Bus-powered design makes travel more convenient­­­­­

This versatile USB-C hub is bus-powered, which means it draws its power directly from your computer’s USB-C port. This means there are fewer cables to carry with you when you travel because it doesn’t need an external power adapter.

Add four USB 3.2 Gen 1 ports in seconds

This USB hub is multi-platform compatible, which means it will work with a wide range of laptops. It also works with a range of operating systems such as Windows®, Mac, Linux® and Chrome OS™. It installs automatically once you connect it to your laptop, so you can be up and running in seconds.

The HB30C4AB is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • A cost-effective way to add four USB-A ports to your computer through a USB-C port
  • A small-footprint design that’s lightweight and compact, for maximum portability
  • USB bus-powered for use with the most common devices, with no external power required for most use cases
  • Built-in USB Type-C cable for less clutter
  • Universal, multi-platform compatible, with fast and easy installation, and native support in most operating systems (Windows, Mac, Chrome OS, Linux)
  • Plug-and-play, and supports hot-swapping or hot-plugging
  • Integrated cable features a small and reversible USB-C connector, and it’s Thunderbolt 3 data port compatible
  • Backward compatible, for use with your older USB 2.0 and 1.0 devices
  • Dongle-style USB hub provides three SuperSpeed USB 3.2 Gen 1 (USB 3.2 Gen 1) ports, with throughput support up to 5Gbps

Reviews

Be the first to submit a review

Trustpilot