StarTech.com H5A4A-USB-HUB 4-Port USB-A Hub, 5Gbps Bus Powered, Small Travel Mi

MPN
H5A4A-USB-HUB
Brand
StarTech.com
UPC-12
065030912143
Order Code
70-6184
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 95 in stock

Add four external USB 3.0 ports to your notebook or Ultrabook™ with a slim, portable hub

Connect up to four USB 3.0 devices to a laptop/PC via a single available USB-A port.

Add USB Ports Anywhere You Go

With its compact, lightweight, and USB-powered design, this 4-port USB hub is perfect for mobility and travel. The hub also features small-footprint housing, which means it takes up less desk space. It easily fits into a laptop bag when traveling, allowing you to expand your connection options almost anywhere you need to. It's perfect for connecting common USB devices such as a mouse, keyboard, or flash drive.

Bus-Powered Design Makes Travel Hassle-Free

This versatile hub features a built-in 5in (13cm) USB cable and is bus-powered, so it draws its power directly from the computer's USB port, reducing clutter and simplifying setup by eliminating the need for an external power adapter.

Convenient Port Access

With three ports on one side and one on the end, this hub provides easy access for connecting and disconnecting devices.

Universally Supported for Easy Installation

The USB Hub is OS independent, supporting all operating systems (Windows, macOS, ChromeOS, and Linux), and installs automatically when connected to a computer. Additionally, this hub is compatible with all hardware platforms, including Intel, AMD and Apple Silicon.

The StarTech.com Advantage

  • 4-PORT USB-A HUB: Bus-powered USB 3.0 expansion hub with built-in USB-A host cable connects up to four USB devices to a desktop or laptop computer through a single USB-A port
  • Supports USB 3.0 (5Gbps) transfer speeds
  • Wake on USB
  • Easy, driverless setup
  • COMPACT & PORTABLE: Compact and lightweight design with 5in (13cm) attached USB-A cable for travelling and desktop use
  • Cable Management Clip prevents tangles
  • Three ports on one side/one on the end for easy access when connecting/disconnecting devices
  • BUS-POWERED: Versatile USB-A hub is bus-powered, drawing power directly from a computers USB-A port and eliminating the need to carry an external power adapter
  • Overcurrent Protection (OCP) protects connected peripherals from overdrawing power
  • PLUG-AND-PLAY: Automatically detected, configured & installed when connected to a host computer
  • Works on all operating systems incl. Windows, macOS & ChromeOS
  • Compatible with USB Type-A host devices incl. Lenovo X1 Carbon, Dell XPS and Microsoft Surface
  • OUR ADVANTAGE: Included connectivity tools for IT Professionals and IT Help-Desk support teams
  • Features USB Event Monitoring that logs and timestamps USB port usage, enabling IT administrators to identify potentially malicious devices

Reviews

Be the first to submit a review

Trustpilot