StarTech.com ET91000SM402 Gigabit Ethernet Single Mode Fiber Media

MPN
ET91000SM402
Brand
StarTech.com
EAN-13
065030846219
Order Code
71-9636
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £417.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Convert and extend a Gigabit Ethernet connection up to 24.8 miles/4 km over Single Mode SC fiber
The ET91SM42 1 Mbps Gigabit Single Mode Fiber Media Converter SC (4 km) lets you extend a Gigabit Ethernet network over single mode fiber by up to 4km (25 miles).
A cost-effective solution for connecting a Gigabit Ethernet (1Base-T) network to remote network segments over a (1Base-LX/SX) fiber backbone, the GbE to SM fiber converter supports full Gigabit speeds for ideal network performance and scalability. Designed to offer a durable and convenient Ethernet to fiber solution, the Ethernet to SC Fiber converter features an all-steel chassis, and a simple plug-and-play installation with minimal configuration required.
For added versatility, this fiber media converter supports standalone operation, or installation into the 2 Slot, 2U Rackmount Chassis (ETCHS2U).
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
The StarTech.com Advantage
- Link loss forwarding, remote status monitoring help ensure maximum up-time
- Provides Ethernet to Fiber conversion as a standalone device, or can be installed into the ETCHS2U 2 slot chassis for added versatility
- Rugged steel casing for added durability in harsh environments

Reviews

Be the first to submit a review

Trustpilot