StarTech.com EC1S952 1 Port ExpressCard RS232 Serial Adapter Card - 16950 UART

MPN
EC1S952
Brand
StarTech.com
EAN-13
0065030834926
Order Code
19-9765
Country of Origin
Taiwan

Discontinued


With the EC1S952 1 Port Native ExpressCard RS232 Serial Adaptor Card with 16950 UART from StarTech.com you can add an RS232 serial port to your laptop or ExpressCard-equipped desktop computer.

The serial ExpressCard is based on a single-chip architecture (as opposed to cards that use a "bridge chip"), providing native PCI Express communication for greater performance and reliability by reducing the CPU load by up to 48%, and lowering power consumption.

An included stabiliser bracket allows the EC1S952 to fit snugly in both 34mm and 54mm ExpressCard slots. Providing optimal communication with RS232 serial devices, this ExpressCard serial card supports baud rates of up to 115.2Kbps and features a 128-byte FIFO buffer, plus a high performance 16C950 UART.

It is also backed by a StarTech.com lifetime warranty and free lifetime technical support.


  • Bus type: 34mm ExpressCard
  • Connector type: ExpressCard (34mm)
  • External ports: DB-9 (9 pin, D-Sub) male
  • Interface: Serial
  • Max baud rate: 115.2 kbps
  • OS compatibility: Windows® 10, 8 / 8.1 (32), 7, Vista, XP, 2000, XP embedded, CE 6.0/5.0
  • Ports: DB-9 (9 pin, D-Sub) male, 1
  • Product dimensions: 115 x 45 x 20mm
  • Manufacturer's part no. EC1S952
Type ExpressCard to RS-232 adaptor
Interface Serial RS-232

Trustpilot