StarTech.com DVID4N1USB6 6 ft 4-in-1 USB, DVI-D, Audio, & Microphone KVM Cable

MPN
DVID4N1USB6
Brand
StarTech.com
EAN-13
0065030836609
Order Code
19-9848
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

This 6ft 4-in-1 USB Dual Link DVI-D KVM Switch Cable with audio and microphone from StarTech.com integrates dual link DVI video quality with USB mouse, keyboard, 3.5mm audio out and microphone connections into a single, compact cable.

The 4-in-1 KVM cable is a cost-effective and convenient solution that's suitable for use with dual link DVI supported USB KVM switches, allowing you to share a USB peripheral set between two computers configured for high definition output.

It works with: Aten models (CS1642, CS1644, CS1784, CS1782, CS1762, CS1764); Avocent models (2SVDVI10-001, 4SVDVI10-001, SV4UAD, SC420, SC440, SC540); Belkin models (F1DN102D, F1DN104D, F1DD102L, F1DD104L) and Cables to go models (52047, 52048).

Compact 4-in-1 construction for clean and discrete connections

Supports DVI-D Dual Link video for the best possible digital picture through a KVM.


  • Cable jacket: PVC
  • Cable length: 1.8m
  • Colour: Black
  • Connector A: 3.5mm Mini-Jack (3 position) male, DVI-D (25 pin) male, USB A (4 pin) male
  • Connector B: 3.5mm Mini-Jack (3 position) male, DVI-D (25 pin) male, USB B (4 pin) male
  • Manufacturer's part no. DVID4N1USB6
Connector 1 Mini-Jack male, DVI-D male, USB A male
Connector 2 Mini-Jack male, DVI-D male, USB B male
Length 1.8m
Colour Black
Cable jacket material Polyvinyl chloride (PVC)
Connector 1 gender Male
Connector 2 gender Male
Harmonized System (HS) code 84733080
Keyboard port type USB
Master (outer) case height 275mm
Master (outer) case length 429mm
Master (outer) case width 374mm
Maximum video resolution 2560 x 1600 pixels
Mouse port type USB
Package depth 330mm
Package height 40mm
Package weight 470g
Package width 255mm
Product colour Black
Products per master (outer) case 30 pc(s)
Video port type DVI-D
Weight 453g

Reviews

Be the first to submit a review

Trustpilot