StarTech.com DVI2VGAE DVI-D To VGA Active Adapter Converter Cable – 1920x1200

MPN
DVI2VGAE
Brand
StarTech.com
EAN-13
0065030850834
Order Code
19-8003
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £30.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

This DVI2VGAE active DVI-D to VGA adaptor from StarTech.com lets you connect a digital DVI output from your desktop or laptop computer onto a VGA monitor or projector, saving the cost of upgrading to a DVI-D compatible display.

Providing a simple way to output user-generated content such as presentations and work documents, the DVI-D to VGA converter can also work to increase your productivity by extending your computer's desktop onto to a secondary monitor, doubling available workspace.

This portable adaptor works to convert a standard powered DVI bus to VGA, without an external power source. For low-powered DVI ports, a USB cable is included that can power the device from any USB power source.

With support for resolutions up to 1920 x 1200 (WUXGA), this active adaptor offers a comprehensive solution for connecting a High-Definition VGA display to a DVI-D video source.

This adaptor is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector A: DVI-D (25 pin) male input, USB Micro-B (5 pin) female
  • Connector B: VGA (15 pin, high density D-Sub) female output
  • Connector type(s): USB Micro-B (5 pin) female
  • Converter type: Active
  • Maximum analogue resolutions: 1920 x 1200
  • Maximum digital resolutions: 1920 x 1200
  • Wide screen supported: Yes
  • Product dimensions: 248 x 45 x 15mm
  • Manufacturer's part no. DVI2VGAE
Connector 1 USB
Connector 2 VGA
Length 0.19m
Colour Black
Type DVI to VGA cable
Certification CE, FCC, RoHS
Compliance certificates RoHS
Converter type Active video converter
Depth 248mm
Harmonized System (HS) code 84733080
Height 15mm
Maximum resolution 1920 x 1080 pixels
Operating relative humidity (H-H) 40 - 85%
Operating temperature (T-T) 0 - 60°C
Package depth 88mm
Package height 18mm
Package weight 73.4g
Package width 200mm
Product colour Black
Supported video modes 720p, 1080p
Weight 77.1g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot