StarTech.com DVI-D Single Link Cable - M/M

The StarTech.com range of DVI-D Single Link cables feature 2 x male DVI (19-pin) connectors and provide a reliable, purely digital connection between your desktop or laptop computer and a DVI-D monitor or projector. They support resolutions of up to 1920 x 1200 and transmission rates of up to 4.95 Gbits/sec, and are fully compliant with DVI DDWG standards.

Backed by StarTech.com's Lifetime Warranty.

  • Supports resolutions up to 1920x1200
  • High-speed digital transmission rate of up to 4.95 Gbits/sec
  • Aluminium-Mylar Foil with braided shielding
  • Supports hot-plugging of DVI display devices
  • Compliant with DVI DDWG Standards
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1 to 5m
  • Colour: Black
  • Connector A: DVI-D (19 pin) male
  • Connector B: DVI-D (19 pin) male
  • Connector plating: Nickel
Description Image Product Buy Pricing (Ex VAT) Length Certification Connector 1 pinout Connector 2 pinout Data transfer rate Maximum resolution Package height Package weight Weight Plug and Play Quantity per pack Supported graphics resolutions Connector 1 Connector 2 Colour Type AWG wire size Cable jacket material Compliance certificates Connector 1 gender
StarTech DVIDSMM1M 1m DVI-D Single Link Cable - M/M
StarTech DVIDSMM1M 1m DVI-D Single Link Cable - M/M
Extended range
Order code: 19-9267
MPN: DVIDSMM1M

Available to back orderBack order, lead time 7 days
1+ £3.87
Price per unit Ex VAT
1m 15mm 186g 175g DVI DVI Black DVI cable 28 Polyvinyl chloride (PVC) RoHS Male
StarTech DVIDSMM2M 2m DVI-D Single Link Cable - M/M
StarTech DVIDSMM2M 2m DVI-D Single Link Cable - M/M
Standard range
Order code: 19-9269
MPN: DVIDSMM2M

Despatched within 3 working days - 114 in stock
1+ £9.83
Price per unit Ex VAT
2m CE, REACH 18+1 18+1 4.95 Gbit/s 22mm 240g 230g Yes 1 pc(s) 1920 x 1200 (WUXGA) DVI DVI Black DVI cable 28 Polyvinyl chloride (PVC) RoHS Male
StarTech DVIDSMM3M 3m DVI-D Single Link Cable - M/M
StarTech DVIDSMM3M 3m DVI-D Single Link Cable - M/M
Standard range
Order code: 19-9275
MPN: DVIDSMM3M

Despatched within 3 working days - 8 in stock
1+ £5.41
Price per unit Ex VAT
3m 4.95 Gbit/s 1920 x 1200 pixels 37mm 293g 300g DVI DVI Black DVI cable 28 Polyvinyl chloride (PVC) RoHS Male
StarTech DVIDSMM5M 5m DVI-D Single Link Cable - M/M
StarTech DVIDSMM5M 5m DVI-D Single Link Cable - M/M
Extended range
Order code: 19-9276
MPN: DVIDSMM5M

Available to back orderBack order, lead time 7 days
1+ £17.94
Price per unit Ex VAT
5m 1920 x 1200 pixels 38mm 422g 500g DVI DVI Black DVI cable 28 Polyvinyl chloride (PVC) RoHS Male

Trustpilot