StarTech.com DVI-D Dual Link Cable - M/M

The StarTech.com range of DVI-D Dual Link cables feature 2 x male DVI (25-pin) connectors and provide a reliable, purely digital connection between your desktop or laptop computer and a DVI-D monitor or projector. They support resolutions of up to 2560 x 1600, transmission rates of up to 9.9 Gbits/sec, and are fully compliant with DVI DDWG standards.

Backed by StarTech.com's Lifetime Warranty.

  • Supports a maximum resolution of 2560x1600
  • High-speed digital transmission rate of up to 9.9 Gbits/sec
  • Ferrite core eliminates EMI
  • Aluminium-Mylar Foil with braided shielding
  • Supports hot-plugging of DVI display devices
  • Compliant with DVI DDWG Standards
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 300mm to 7m
  • Colour: Black
  • Connector A: DVI-D (25 pin) male
  • Connector B: DVI-D (25 pin) male
  • Connector plating: Nickel
  • Fire rating: CMG rated (general purpose)
Description Image Product Buy Pricing (Ex VAT) Length Cable Diameter Certification Package depth Package height Package weight Package width Product colour Quantity per pack Weight Supported video modes Connector 1 Connector 2 Colour Type AWG wire size Cable jacket material Compliance certificates Connector 1 gender Connector 2 gender
StarTech DVIDDMM10M 10m DVI-D Dual Link Cable - M/M
StarTech DVIDDMM10M 10m DVI-D Dual Link Cable - M/M
Standard range
Order code: 19-9251
MPN: DVIDDMM10M

Despatched within 3 working days - 2 in stock
1+ £48.59
Price per unit Ex VAT
10m 8.6mm CE 330mm 72mm 940g 255mm Black, White 1 pc(s) 920g 720p, 1080p DVI DVI Black DVI cable 28 Polyvinyl chloride (PVC) RoHS Male Male
StarTech DVIDDMM1M 1m DVI-D Dual Link Cable - M/M
StarTech DVIDDMM1M 1m DVI-D Dual Link Cable - M/M
Standard range
Order code: 19-9252
MPN: DVIDDMM1M

Despatched within 3 working days - 16 in stock
1+ £8.70
Price per unit Ex VAT
1m CE 200mm 0.1mm 218g 220mm Black 1 pc(s) 200g DVI DVI Black DVI cable 28 Polyvinyl chloride (PVC) RoHS Male Male
StarTech DVIDDMM2M 2m DVI-D Dual Link Cable - M/M
StarTech DVIDDMM2M 2m DVI-D Dual Link Cable - M/M
Standard range
Order code: 19-9253
MPN: DVIDDMM2M

Despatched within 3 working days - 15 in stock
1+ £10.20
Price per unit Ex VAT
2m 8.6mm 200mm 0.1mm 302g 220mm Black, White 1 pc(s) 193g DVI DVI Black DVI cable 28 Polyvinyl chloride (PVC) RoHS Male Male
StarTech DVIDDMM3M 3m DVI-D Dual Link Cable - M/M
StarTech DVIDDMM3M 3m DVI-D Dual Link Cable - M/M
Standard range
Order code: 19-9257
MPN: DVIDDMM3M

Despatched within 3 working days - 2 in stock
1+ £12.89
Price per unit Ex VAT
3m 390mm 0.0700mm 377g 135mm Black, White 1 pc(s) 290g DVI DVI Black DVI cable 28 Polyvinyl chloride (PVC) RoHS Male Male
StarTech DVIDDMM5M 5m DVI-D Dual Link Cable - M/M
StarTech DVIDDMM5M 5m DVI-D Dual Link Cable - M/M
Extended range
Order code: 19-9258
MPN: DVIDDMM5M

Available to back orderBack order, lead time 7 days
1+ £17.74
Price per unit Ex VAT
5m 330mm 38mm 520g 255mm Black 510g DVI DVI Black DVI cable 28 Polyvinyl chloride (PVC) RoHS Male Male

Trustpilot