StarTech.com DP2VGAMM3B DisplayPort To VGA - 3ft - Active - Black

MPN
DP2VGAMM3B
Brand
StarTech.com
EAN-13
0065030852456
Order Code
19-8249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

This DP2VGAMM3B active DisplayPort to VGA converter cable from StarTech.com lets you connect your DisplayPort-equipped desktop or laptop directly to a nearby VGA monitor or projector, saving the expense of additional adaptors and eliminating the clutter of excess cable.

This converter cable supports video resolutions up to 1920 x 1200 so you can convert a DisplayPort video source to VGA without sacrificing video quality.

The DP2VGAMM3B is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 900mm
  • Connector A: DisplayPort (20 pin) male latching
  • Connector B: VGA (15 pin, high density D-Sub) male
  • Converter type: Active
  • Maximum analogue resolutions: 1920 x 1200/1080p (output)
  • Maximum cable length: 0.9m
  • Maximum digital resolutions: 1920 x 1200/1080p (input)
  • Manufacturer's part no. DP2VGAMM3B
Connector 1 DisplayPort
Connector 2 VGA
Length 0.91m
Colour Black
Type DisplayPort
Chipset Analogix - 9832
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Converter type Active video converter
Depth 915mm
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HBR2 support Yes
Height 15mm
Master (outer) case height 435mm
Master (outer) case length 415mm
Master (outer) case width 420mm
Maximum cable length 0.9m
Maximum refresh rate 60 Hz
Maximum resolution 2048 x 1280 pixels
Number of Ports 1
Operating relative humidity (H-H) 40 - 85%
Operating temperature (T-T) 0 - 60°C
Package depth 240mm
Package height 20mm
Package weight 90g
Package width 160mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 220 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 70°C
Supported graphics resolutions 1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA), 2048 x 1280
Weight 79g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot