StarTech.com DP2VGAA DisplayPort To VGA Adapter With Audio

MPN
DP2VGAA
Brand
StarTech.com
EAN-13
0065030861557
Order Code
19-8243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 245 in stock

This unique DisplayPort to VGA adaptor from StarTech.com is equipped with a built-in audio port which lets you connect DisplayPort equipped devices, such as an HP® EliteBook Folio 9470m laptop, to a VGA display or projector with audio.

Because most boardrooms are set up differently, the length of cables available in each room varies. Not all laptops have the DisplayPort (DP) and audio ports positioned on the same side, which can become awkward when you're trying to deliver your presentations. It can also mean some ports may be out of reach. This convenient adaptor positions your audio and video ports on the same side of your laptop, to ensure all of the ports you need are accessible when you need them.

If the audio port on your mobile device is damaged or blocked by other connections, this convenient adaptor guarantees that you'll always have all of the ports you need for every presentation. By connecting audio to your laptop through the adaptor, you can be prepared for any situation.

In order to use the audio function of the adaptor you need to power the adaptor through a USB port on your laptop, or through a charge port on a USB grommet. Simply plug a Micro USB cable from the adaptor into the USB port and audio will be available when you deliver your presentation.

The adaptor can also be used for connecting your laptop or desktop computer to your monitor and speakers. The adaptor and connected cables can be placed nicely at the back of your monitor to create a tidy set-up between all of your devices.

This DisplayPort to VGA adaptor is extremely portable with a lightweight, small-footprint design. It's the perfect accessory to carry with your mobile devices, fitting easily into your laptop bag or carrying case.

The DP2VGAA is backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: 2-channel stereo (3.5mm)
  • Colour: Black
  • Connector A: DisplayPort (20 pin) male input
  • Connector B: 3.5mm Mini-Jack (3 position) female output, VGA (15 pin, high density D-Sub) female output
  • Connector type: USB Micro-B (5 pin) female input
  • Converter type: Active
  • Maximum analogue resolutions: 1920 x 1200/1080p (output)
  • Maximum digital resolutions: 1920 x 1200/1080p (input)
  • USB-powered
  • Wide screen supported
  • Manufacturer's part no. DP2VGAA
Connector 1 DisplayPort
Connector 2 Female mini jack
Length 0.184m
Colour Black
Type DisplayPort
Certification CE, FCC, REACH
Compliance certificates RoHS
Converter type Active video converter
Depth 67mm
Harmonized System (HS) code 84733080
Height 17mm
Maximum resolution 1920 x 1200 pixels
Number of Ports 1
Operating relative humidity (H-H) 40 - 50%
Operating temperature (T-T) 0 - 70°C
Package depth 220mm
Package height 16mm
Package weight 64g
Package width 200mm
Plug and Play Yes
Product colour Black
Storage temperature (T-T) -10 - 55°C
Supported video modes 1080p
Weight 50.8g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot