StarTech.com DP2VGA3 DisplayPort To VGA Adapter

MPN
DP2VGA3
Brand
StarTech.com
EAN-13
0065030848701
Order Code
19-8241
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 161 in stock

The DP2VGA3 DisplayPort 1.2 to VGA adaptor from StarTech.com lets you connect your DisplayPort-equipped desktop or laptop computer to a VGA monitor or projector, eliminating the expense of upgrading to a DisplayPort 1.2-capable display.

The DP to VGA adaptor is fully compliant with the DisplayPort 1.2 revision, ensuring compatibility with newer DisplayPort enabled computer systems. The DisplayPort 1.2 adaptor is also backward compatible with older DisplayPort revisions, ensuring this adaptor will work with your DisplayPort computer. Plus, with support for resolutions up to 1920 x 1200/1080p you can convert your DisplayPort video source to work with your VGA projector or display without sacrificing video quality.

For a hassle-free set-up the DisplayPort adaptor allows for plug and play installation with no software or drivers required.

The DP2VGA3 is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 100mm
  • Colour: Black
  • Connector A: DisplayPort (20 pin) male
  • Connector B: VGA (15 pin, high density D-Sub) female
  • Converter type: Active
  • Enclosure type: Plastic
  • Maximum analogue resolutions: 1920 x 1200
  • Wide screen supported
  • Product dimensions: 230 x 37 x 14mm
  • Manufacturer's part no. DP2VGA3
Connector 1 DisplayPort
Connector 2 VGA
Length 0.1m
Colour Black
Type DisplayPort
Certification CE, FCC, RoHS
Chipset Analogic ANX9833
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Converter type Active video converter
Depth 230mm
DisplayPort version 1.2
Harmonized System (HS) code 84733080
Height 14mm
Master (outer) case height 210mm
Master (outer) case length 502mm
Master (outer) case width 330mm
Maximum resolution 2048 x 1152 pixels
Number of Ports 1
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 0 - 45°C
Package depth 220mm
Package height 18mm
Package weight 41g
Package width 200mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 150 pc(s)
Storage relative humidity (H-H) 10 - 85%
Storage temperature (T-T) -10 - 70°C
Supported graphics resolutions 1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA), 2048 x 1152
Supported video modes 720p, 1080p
Weight 32g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot