StarTech.com DP2DVIMM3BS DisplayPort To DVI - 3ft - Active - Black

MPN
DP2DVIMM3BS
Brand
StarTech.com
EAN-13
0065030854900
Order Code
19-8187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £27.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The DP2DVIMM3BS 3ft active DisplayPort to DVI converter cable from StarTech.com lets you connect your DisplayPort-equipped desktop or laptop directly to a nearby DVI monitor or projector, saving the expense of additional adaptors while eliminating the clutter of excess cable.

For guaranteed compatibility with virtually any DisplayPort output, the active DisplayPort to DVI adaptor supports multimode (DP++) as well as single-mode DisplayPort signals. Unlike passive adaptors, this can be used with graphics cards that are not capable of outputting multimode DP++ signals, such as ATI® Eyefinity cards.

Because the converter cable supports video resolutions up to 2560 x 1600 you can convert a DisplayPort video source to DVI without sacrificing video quality.

The DP2DVIMM3BS is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 900mm
  • Colour: Black
  • Connector A: DisplayPort (20 pin) male
  • Connector B: DVI-D (25 pin) male
  • Converter type: Active
  • Maximum digital resolutions: 2560 x 1600 (dual link)
  • Wide screen supported
  • Manufacturer's part no. DP2DVIMM3BS
Connector 1 DisplayPort
Connector 2 DVI-D
Length 0.9m
Colour Black
Type DVI
Certification CE, FCC, REACH
Chipset Parade - PS171
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Converter type Active video converter
Depth 915mm
DisplayPort version 1.2
Dual Link DVI No
Harmonized System (HS) code 84733080
Height 15mm
Master (outer) case height 435mm
Master (outer) case length 415mm
Master (outer) case width 420mm
Maximum resolution 1920 x 1200 pixels
Number of Ports 1
Operating relative humidity (H-H) 40 - 85%
Operating temperature (T-T) 0 - 60°C
Package depth 222mm
Package height 15mm
Package weight 91.6g
Package width 197mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 220 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 70°C
Supported graphics resolutions 1024 x 768 (XGA), 1280 x 720 (HD 720), 1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA)
Weight 74.9g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot