The DP2DVID2 DisplayPort® to DVI (Dual-Link) Adaptor from StarTech.com actively converts the output signal from a DisplayPort video source for use with a DVI-D display (monitor, etc.) or projector, helping to eliminate the equipment costs of upgrading a DVI display to a newer model for the sake of compatibility.
The adaptor supports high resolution video (up to 2560 x 1600), maintaining the outstanding graphical performance from a DisplayPort-equipped desktop video card, laptop or MacBook®.
DP2DVID2 performs an active DisplayPort-DVI conversion that is suitable for video sources that output either multimode (DP++) or single-mode DisplayPort signals. This ensures the adaptor can be used even with graphics cards that aren't capable of outputting multimode DP++ signals, such as ATI® Eyefinity cards.
It is back by a 2-year warranty, with free lifetime technical support.
- Colour: Black
- Connector A: DisplayPort (20 pin) male, USB A (4 pin) male
- Connector B: DVI-D (25 pin) female
- Converter type: Active
- Enclosure type: Plastic
- Maximum digital resolutions: 2560 x 1600
- USB-Powered
- System and cable requirements: 1 x DVI-D cable (destination)
- Wide screen supported
- Product dimensions: 549 x 64 x 22mm
- Manufacturer's part no. DP2DVID2
| Connector 1 |
DisplayPort |
| Connector 2 |
DVI-D |
| Length |
0.37m |
| Colour |
Black |
| Type |
DVI |
| Certification |
RoHS |
| Compliance certificates |
CE, RoHS |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Female |
| Converter type |
Active video converter |
| Depth |
549mm |
| DisplayPort version |
1.2 |
| Dual Link DVI |
Yes |
| Harmonized System (HS) code |
84733080 |
| HBR2 support |
Yes |
| HDCP |
Yes |
| Height |
22mm |
| Master (outer) case height |
220mm |
| Master (outer) case length |
497mm |
| Master (outer) case width |
337mm |
| Maximum refresh rate |
120 Hz |
| Maximum resolution |
2560 x 1600 pixels |
| Number of Ports |
1 |
| Operating temperature (T-T) |
0 - 45°C |
| Package depth |
143mm |
| Package height |
35mm |
| Package weight |
232g |
| Package width |
174mm |
| Power Source |
USB |
| Product colour |
Black |
| Products per master (outer) case |
28 pc(s) |
| Storage temperature (T-T) |
-20 - 70°C |
| Supported graphics resolutions |
1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA), 2560 x 1600 (WQXGA) |
| Weight |
160g |
| Width |
64mm |