StarTech.com DP2DVI2MM6 6 ft DisplayPort To DVI Cable - M/M

MPN
DP2DVI2MM6
Brand
StarTech.com
EAN-13
0065030840248
Order Code
19-8175
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 707 in stock

The DP2DVI2MM6 DisplayPort® to DVI Adaptor Cable from StarTech.com lets you connect a DVI display or projector to a DisplayPort video card/source. Providing a connection distance of 6ft, the cable features male DVI and DisplayPort connectors, allowing you to make a direct video card-to-display connection, as opposed to having to use an adaptor with a separate cable.

This cable offers a convenient, cost-effective solution for taking full advantage of your DVI display, without the expense of upgrading to a DisplayPort monitor. The cable offers high quality construction and supports high bandwidth video resolutions up to 1920 x 1200 or HDTV resolutions up to 1080p.

DP2DVI2MM6 is a passive adaptor that requires a DP++ port (DisplayPort++), meaning that DVI and HDMI signals can also be passed through the port. It is backed by a 2-year warranty and free lifetime technical support.


  • Cable jacket type: PVC
  • Cable length: 1.8m
  • Colour: Black
  • Connector A: DisplayPort (20 pin) male
  • Connector B: DVI-D (25 pin) male
  • Connector plating: Gold
  • Converter type: Passive
  • Maximum digital resolutions: 1920 x 1200/1080p
  • Manufacturer's part no. DP2DVI2MM6
Connector 1 DisplayPort
Connector 2 DVI-D
Length 1.8m
Colour Black
Type DVI
Audio connector No
Certification CE, FCC, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Converter type Passive video converter
Depth 1800mm
Harmonized System (HS) code 84733080
Height 15mm
Jacket Material Polyvinyl chloride (PVC)
Master (outer) case height 212mm
Master (outer) case length 500mm
Master (outer) case width 330mm
Maximum resolution 1920 x 1200 pixels
Number of Ports 1
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 5 - 35°C
Package depth 220mm
Package height 31mm
Package weight 152g
Package width 200mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 45 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 70°C
Supported video modes 1080p
Weight 143g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot