StarTech.com DP2DVI DisplayPort To DVI Video Adapter Converter

MPN
DP2DVI
Brand
StarTech.com
EAN-13
0065030830782
Order Code
19-8169
Country of Origin
China

Discontinued


The DP2DVI DisplayPort to DVI adaptor from StarTech.com enables you to connect a DVI-D display to a DisplayPort video source (e.g.DisplayPort video cards, etc.), eliminating the expense of having to upgrade to a DisplayPort capable display.

This adaptor supports display resolutions of up to 1920 x 1200 allowing you to take full advantage of single link DVI capability. This is a passive adaptor that requires a DP++ port (DisplayPort++), meaning DVI and HDMI signals can also be passed through the port.

It is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 127mm
  • Colour: Black
  • Connector A: DisplayPort (20 pin) male latching
  • Connector B: DVI-D (25 pin) female
  • Converter type: Passive
  • Maximum cable length: 127mm
  • Maximum digital resolutions: 1920x1200 / 1080p
  • System and cable requirements: DP++ output from video card or source (DisplayPort, DVI, and HDMI pass-through from port)
  • Product dimensions: 240 x 44 x 20mm
  • Manufacturer's part no. DP2DVI
Connector 1 DisplayPort
Connector 2 DVI-D
Length 0.24m
Colour Black
Audio connector No
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Converter type Passive video converter
Depth 240mm
DisplayPort version 1.2
Dual Link DVI No
Harmonized System (HS) code 84733080
HBR2 support Yes
Height 20mm
Master (outer) case height 220mm
Master (outer) case length 505mm
Master (outer) case width 337mm
Maximum cable length 127mm
Maximum resolution 1920 x 1200 pixels
Number of Ports 1
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) 0 - 40°C
Package depth 220mm
Package height 19mm
Package weight 72g
Package width 200mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 80 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -20 - 70°C
Supported video modes 1080p
Sustainability compliance Yes
Weight 63g
Width 44mm

Trustpilot