StarTech.com D86A2-4-PORT-8K-KVM 4-Port DisplayPort KVM Switch, 8K 60Hz / 4K 14

MPN
D86A2-4-PORT-8K-KVM
Brand
StarTech.com
UPC-12
065030893206
Order Code
70-4529
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £430.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Share a mouse, keyboard, USB 5Gbps Hub, and 8K 60Hz DisplayPort monitor between four DisplayPort-enabled computers

Share and switch between four USB-A and DisplayPort-enabled computers, using this DisplayPort KVM Switch. Share an 8K 60Hz DisplayPort monitor, a keyboard and mouse, two USB 5Gbps devices, and two additional USB 2.0 devices.

High-Resolution 8K 60Hz Video

This KVM supports resolutions up to 8K 60Hz or 4K 144Hz/120Hz. Daisy chain additional monitors via MST pass-through. The KVM supports ultrawide resolutions of up to 5120x1440 at 60Hz. Ideal for applications such as CAD/CAM, video editing, and content creation. Support for High Dynamic Range (HDR) offers increased contrast, brightness, colors, and greater luminosity.

Customizable Switching

This Universal KVM Switch provides various switching options, including hotkey or push-button switching. Hotkeys allow for independent switching of audio and video, enabling audio playback from one computer while controlling another. An audible buzzer confirms hotkey input, and LEDs provide a visual status of the selected host.

Universal Compatibility

The TAA-Compliant KVM Switch offers universal compatibility, working with all operating systems, including Windows, macOS, ChromeOS, and Linux. It is also compatible with all hardware platforms, including Intel and AMD.

Reliable Performance

The durable metal housing helps prevent Electro-magnetic Interference (EMI). Overcurrent Protection (OCP) ensures peripherals don't overdraw power, reducing the occurrence of device dropouts or shutdowns.

The StarTech.com Advantage

  • 8K 60HZ WITH HDR: Fast switch between four USB-A and DisplayPort-enabled desktops to share a keyboard, mouse, audio device, and a single 8K 60Hz DisplayPort monitor
  • DSC support required for maximum video performance
  • Supports MST Pass-through
  • UNIVERSAL COMPATIBILITY: TAA-Compliant KVM Switch works with any operating system including Windows, macOS, ChromeOS, and Linux
  • Compatible with all hardware platforms such as Intel and AMD
  • Supports ultrawide resolutions up to 5120x1440 60Hz
  • MULTIPLE SWITCHING OPTIONS: Fast Switching via push-buttons or hotkeys with an audible buzzer providing confirmation
  • LEDs provide quick visual port selection status
  • Listen to audio from one computer while controlling another
  • THOUGHTFUL DESIGN: Metal housing is durable and helps prevent Electro-magnetic Interference (EMI)
  • Overcurrent Protection (OCP) prevents peripherals from overdrawing power, reducing the risk of damage to the KVM and attached USB devices
  • TECHNICAL SPECIFICATIONS: KVM Switch is DisplayPort 1.4 compliant, supporting resolutions up to 8K 60Hz or 4K 144Hz, HDR10, HDCP 2.2/1.4, and DSC
  • Supports DisplayPort Audio and 3.5mm analog audio
  • USB 5Gbps Hub Ports
  • OS Independent

Reviews

Be the first to submit a review

Trustpilot