StarTech.com CPUMOBILESTND Computer Tower Cart, Rolling Mobile CPU Caddy on Whe

MPN
CPUMOBILESTND
Brand
StarTech.com
UPC-12
065030890243
Order Code
70-5641
Country of Origin
France
Qty Unit Price (Inc VAT)
1+ £43.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Optimize your work space by mounting your CPU in this adjustable mobile cart

This Rolling Computer Tower Stand provides a secure and mobile stand for a desktop computer. The computer caddy allows for full access to the front and back of a CPU tower and ensures a clear path for optimal airflow. The durable steel construction, combined with protective anti-slip pads, safeguards your CPU chassis from damage, making it a reliable solution for workstation applications.

Toolless Adjustment

Adjusting the width of the bracket is easy with the toolless adjustment. Use the wing nuts on the bottom of the base to expand the holder from 4.9 to 8.2 inches (125 to 208mm). This flexibility allows the rolling holder to accommodate various case sizes, including UPS battery backups, providing a custom fit for the installed device.

Save Space

Maximize your desk space by offloading your desktop computer to the mobile cart. The casters at the base enable effortless positioning wherever needed, and the brakes ensure it stays securely in place. With a maximum weight capacity of 46.3 pounds (21kg), this cart is designed to support equipment while keeping the workspace organized.

Hassle-Free Computer Access

Experience hassle-free access to your PC's drive bays, peripheral ports, and cables with the under-desk adjustable mobile caddy. The quick assembly process, requiring only three main components, and the inclusion of all necessary hardware make setup simple and straightforward. This practical design keeps your tech easily accessible.

The StarTech.com Advantage

  • ROLLING CPU CART: This mobile open frame computer stand provides full access to the front and back of the CPU tower while also providing a clear path for airflow
  • Protective anti-slip pads prevent damage to the CPU chassis
  • Durable steel construction
  • TOOLLESS ADJUSTMENT: Easily adjust the width of CPU mounting bracket using the wing nuts on the bottom of the base
  • Toolless adjustment from 4.9 - 8.2in (125 - 208mm) enables the CPU cart to accommodate different case sizes or even UPS battery backups
  • SPACE-SAVING: Use this mobile cart to maximize workspace by offloading the computer tower to the floor or under a desk
  • The included casters on the CPU holder enable easy positioning, and brakes ensure it stays in place
  • Max. weight capacity 46.3lb (21kg)
  • HASSLE-FREE: Access the PCs drive bays, peripheral ports, and cables when mounted on the mobile caddy
  • Quick assembly with only three main components
  • All necessary hardware included
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this computer bracket on wheels is backed for 5-Years, including free lifetime 24/5 multi-lingual technical assistance

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot