StarTech.com CMPNL2UC 2U Finger Duct & D-Ring Rack Cable Manager

MPN
CMPNL2UC
Brand
StarTech.com
EAN-13
0065030857697
Order Code
19-9885
Country of Origin
Taiwan

Discontinued


The CMPNL2UC 2U Cable Management Panel from StarTech.com can be mounted to a standard 19-inch 2 or 4-post rack to help you organise both horizontal and vertical cabling, using the combination of a finger duct and D-Ring hooks.

Made from high-quality steel, the cable organiser is designed as a double-sided solution offering cable management on both the front and back of the panel. It has 4 vertical and 4 horizontal D-Ring hooks in front and 2 hooks at the back as well as a cable duct with a series of fingers.

The panel also promotes proper airflow through the rack by closing off open spaces between equipment. This horizontal cable organiser is supplied with 2 sets of rack screws (10/32 and 12/24) and is backed by a 2-year warranty.


  • Colour: Black
  • Enclosure type: Steel
  • External dimensions: 88.1 x 516 x 102.2mm
  • Mounting options: Front
  • U height: 2U
  • Manufacturer's part: CMPNL2UC
Height 88.1mm
Width 516mm
Depth 102.2mm
Type Cable management panel
Certification CE
Colour Black
Compliance certificates RoHS
External dimensions 88.1 x 516 x 102.2mm
Harmonized System (HS) code 85389099
Housing Material Steel
Material Steel
Package depth 563mm
Package height 108mm
Package weight 1.95kg
Package width 126mm
Product colour Black
Rack capacity 2U
Screws included Yes
U Height 2
Weight 1.5kg

Trustpilot