StarTech.com CDP2VGAUACP USB-C VGA Multiport Adapter - USB 3.0 Port - 60W PD

MPN
CDP2VGAUACP
Brand
StarTech.com
UPC-12
065030866293
Order Code
70-1678
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Portable Docking Station | For Windows® & Mac | Thunderbolt™ 3 Compatible

This USB-C VGA multiport adapter combines the capability of two single-function adapters, a USB-C video adapter and USB-C to USB adapter, into a portable docking station for your laptop. You can instantly connect to a VGA display and a USB 3.0 (Type-A) device, while also powering and charging your laptop using the same adapter.

Mobile Multitasking

With a secondary display connected to your laptop, you can multitask faster and easier. The USB-C adapter’s VGA video output lets you create a dual-screen workstation comprised of your laptop’s display and an additional VGA monitor or projector, in a boardroom or other professional environment.

Powers and Charges Your Laptop

With USB Power Delivery, you can power and charge your laptop by simply connecting the multiport adapter to your laptop’s USB Type-C port, then connecting a USB Type-C power adapter.

Universal Compatibility

The USB-C multiport adapter features a built-in USB-C cable and works with USB-C equipped MacBook, Chromebook™ and Windows laptops that support DisplayPort (DP) Alt Mode and USB Power Delivery.

Rugged and Portable

Compact, lightweight design and rugged construction lets you take this USB-C video adapter anywhere you take your laptop.

The StarTech.com Advantage for Docking Stations

• Maximum compatibility - StarTech.com has a docking station to fit every operating system, laptop brand, and connectivity need


Get more done faster - More ports and more displays maximize end user connectivity and productivity



Quick installation - eliminate deployment headaches that waste time and frustrate end users



IT Grade quality - trusted by IT pros around the world for our rigorous in-house product testing, robust compliance, and lifetime multilingual technical support

The CDP2VGAUACP is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • Add a VGA port (2048 x 1280p 60Hz) and a USB-A port to your USB-C equipped laptop, MacBook or Chromebook
  • Power your laptop with 60W Power Delivery using this multiport adapter and a USB Type-C power adapter
  • Connect a USB 3.0 Type-A device, like a flash drive or a mouse, to your Windows or MacBook Pro laptop
  • Rugged design for durability, lightweight and compact for portability and convenience
  • Supports USB-C DP Alt Mode and is Thunderbolt 3 compatible

Reviews

Be the first to submit a review

Trustpilot