StarTech.com CDP2VGAMM1MB 3ft/1m USB C to VGA Cable - 1920x1200/1080p USB Type

MPN
CDP2VGAMM1MB
Brand
StarTech.com
UPC-12
065030865555
Order Code
70-1674
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 49 in stock

USB Type-C™ to VGA Adapter Cable | Thunderbolt™ 3 Compatible

This USB-C to VGA cable lets you connect your Thunderbolt 3 or USB Type-C enabled device to your computer monitor with just one cable, providing you with a convenient, clutter-free solution.

Astonishing Picture Quality

The USB-C to VGA adapter cable lets you harness the video capabilities that are built into your computer's USB-C connection, to deliver astonishing resolutions up to 1920 x 1200.

Plus, the adapter is backward compatible with 1080p displays, which makes it a great accessory for home, office or other work environments.

Clutter-Free Installation

At 3.3 ft. (1 m) in length, this computer monitor cable delivers a compact connection that eliminates excess adapters and cabling, ensuring a tidy, professional installation. For longer installations, we also offer a 6.6 ft. (2 m) (CDP2VGAMM2MB) and a 9.8 ft. (3 m) (CDP2VGA3MBNL) USB-C to VGA cable, enabling you to choose the right cable length for your custom installation needs.

Hassle-Free Connection

The reversible USB-C connector offers an easy and convenient connection. To ensure an easy operation and installation, this USB-C to VGA cable works with both Windows and Mac computers and supports plug-and-play installation.

CDP2VGAMM1MB is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Note: Your USB-C port must support DisplayPort over USB-C (DP Alt Mode) in order to work with this adapter.

The StarTech.com Advantage

  • DIGITAL TO ANALOG: 3.3ft/1m USB-C (DP 1.2 Alt Mode HBR2) active adapter cable connects a single VGA display supporting 1920x1200 &
  • 1080p at 60Hz
  • EDID &
  • DDC pass-through
  • Thunderbolt 3 compatible
  • INTEGRATED VIDEO ADAPTER CABLE: Male to Male Adapter Cable reduces clutter, minimizes signal loss and potential failure points making it ideal for fixed workstations in your home, office or classroom
  • COMPUTER COMPATIBILITY: Dell XPS Precision Latitude, Lenovo ThinkPad X1 Carbon Extreme, Surface Pro 7/Laptop 3/Book 3, MacBook Pro, iPad Pro, TB3 MacBook Air, HP EliteBook Spectre ZBook &
  • Chromebooks
  • DISPLAY COMPATIBILITY: Tested w/ range of 1080p VGA monitors incl brands like Dell, Samsung, Asus, Acer, &
  • LG and projectors like Sony, Christie, LG, NEC &
  • Epson

Reviews

Be the first to submit a review

Trustpilot