StarTech.com CDP2MDPEC USB C to Mini DisplayPort Adapter - 4K 60Hz USB-C to mDP

MPN
CDP2MDPEC
Brand
StarTech.com
UPC-12
065030888967
Order Code
70-5288
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

Extended Cable | DP 1.2 | HBR2 | Thunderbolt 3 Compatible

This USB-C™ to Mini DisplayPort™ adapter enables you to output mDP video and audio from the USB Type-C™ port on your laptop, tablet, smartphone or other USB C device.

Extended Cable Length

This USB C adapter dongle is equipped with an extra-long 12" (30cm) attached cable, providing an extended reach to reduce port and connector strain on 2-in-1 devices or laptops on risers stands.

Ultra HD 4K Resolution

The adapter lets you harness the video capabilities that are built into your computer's USB Type-C connection, to deliver the astonishing quality of UHD to your 4K 60Hz display. This makes it easier for you to multitask while working on the most resource-demanding applications imaginable.

Plus, the USB-C to Mini DP adapter is backward compatible with 1080p displays, which makes it a great accessory for home, office or other workspace applications.

Ultimate Portability

This USB C to mDP video converter is highly portable with a small footprint and lightweight design that's easy to tuck into your laptop bag while commuting between your home, office or traveling for business.

The CDP2MDPEC is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Notes:

• Your USB-C device must support DisplayPort over USB-C (DP alt mode) to work with this adapter

The StarTech.com Advantage

  • HIGH PERFORMANCE: An Upgrade to CDP2MDP, this USB C to Mini DisplayPort adapter connects a USB-C or thunderbolt computer to an mDP monitor, supporting resolutions up to 4K 60Hz UHD (3840x2160)
  • Backwards compatible with 1080p
  • HOST COMPATIBILITY: Adapter works with DP Alt Mode USB-C and Thundetbolt computers such as Dell XPS, Precision, Latitude, Lenovo ThinkPad X1 Carbon, Extreme, Surface Laptop 3, Pro 7, HP EliteBook, Chromebook and MacBook Pro/Air (Intel & M-Series)
  • DISPLAY COMPATIBILITY: External video converter is tested for peak performance at 4K 60Hz on a range of Mini DP monitors incl. brands like Dell UltraSharp, Samsung, Asus ProArt, Acer & LG
  • Supports Ultrawide Displays (3440x1440)
  • APPLE COMPATIBILITY: Compatible with Mini DisplayPort displays, including 30" Apple Cinema Display (A1083) and 27"/24" Apple LED Cinema Display (A1316/A1267)
  • Not compatible with Thunderbolt monitors, such as the 27" Apple Thunderbolt Display (A1407)
  • SPECS: Compact, portable design
  • DP Alt Mode
  • mDP 1.2 HBR2
  • 2ch Audio
  • HDCP 2.2/1.4
  • 12" (30cm) attached cable
  • USB Type-C (DisplayPort over USB-C)
  • USB C (male) to Mini DisplayPort (female)
  • Supports a driverless setup and is OS independent

Reviews

Be the first to submit a review

Trustpilot