StarTech.com CDP2HDW USB-C To HDMI Adapter - White

MPN
CDP2HDW
Brand
StarTech.com
EAN-13
0065030862837
Order Code
19-8161
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.03 £17.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

With this CDP2HDW USB-C to HDMI adaptor from StarTech.com you can output HDMI video and audio from a USB-C device such as a MacBook or Chromebook laptop. This adaptor works with USB-C devices that pass a DisplayPort video signal. It is also compatible with Thunderbolt 3 ports.

This handy adaptor is small enough to fit easily into your laptop bag or case, making it ideal for BYOD (Bring Your Own Device) applications in the office. It supports 4K Ultra HD and is backward compatible with 1080p displays, which makes it a great accessory for home, office or other workspace applications.

The CDP2HDW features a white housing that looks great with your MacBook and is backed by a 2-year warranty.


  • Connector A: USB-C (24 pin) male input
  • Connector B: HDMI (19 pin) female output
  • Format converter
  • Maximum analogue resolutions: 1920 x 1200 or 1080
  • Ports: 1
  • USB-powered
  • Wide screen supported
  • Product dimensions: 147 x 23 x 9mm
  • Manufacturer's part no. CDP2HDW

Note: Your USB-C equipped device must support video to work with this adaptor.

Connector 1 USB-C
Connector 2 HDMI
Colour White
Audio output channels 7.1 channels
Certification CE, FCC, REACH
Chipset Parade - PS171, STMicroelectronics - STM32F072CBU6
Compliance certificates RoHS
Depth 147mm
DisplayPort output No
DVI output No
Format converter
Harmonized System (HS) code 84733020
HDMI output Yes
HDMI version 1.4
Height 9mm
Housing Material Plastic
Integrated USB cable Yes
Master (outer) case height 240mm
Master (outer) case length 502mm
Master (outer) case width 335mm
Maximum resolution 3840 x 2160 pixels
Number of displays supported 1
Package depth 221mm
Package height 12mm
Package weight 31g
Package width 225mm
Product colour White
Products per master (outer) case 120 pc(s)
Supported video modes 1080p, 720p
USB connector form factor Straight
USB connector gender Male
USB connector type USB Type-C
Weight 22g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot