StarTech.com CDP2HDUCP USB C to HDMI 2.0 Adapter with Power Delivery - 4K 60Hz

MPN
CDP2HDUCP
Brand
StarTech.com
UPC-12
065030866231
Order Code
70-1679
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

USB Type C to HDMI Adapter | Thunderbolt 3 Compatible | 4K 60 Hz

This USB-C to 4K HDMI adapter connects an HDMI display to your laptop or MacBook with USB Type-C. The USB C to HDMI adapter features USB Power Delivery, so you can power your laptop while outputting video, using the same USB-C port. The adapter is also available in white (CDP2HDUCPW), so you can choose an adapter that matches the style of your laptop.

Power and Video in One Port with USB Power Delivery

Smaller and lighter laptops are great for portability but you’re left with fewer connectivity ports. This USB-C video adapter supports USB Power Delivery up to 60 watts and features an additional USB-C port, so you can charge your laptop using its USB-C power adapter, even while you output video. Many laptops like Dell XPS and MacBook Pro support charging through your USB-C port with USB Power Delivery, check your specifications to confirm compatibility.

Enjoy Astonishing Picture Quality with Video Resolutions up to 4K 60Hz

To ensure the UHD quality of your video signal is maintained the USB Type C to HDMI adapter supports HDMI resolutions up to 3840 x 2160 60Hz, including popular high-definition resolutions like 1080p and 720p.

Stylish Connectivity for Your Ultrabook or Any Laptop

This USB C to HDMI converter has an all-black housing and built-in USB-C cable designed to match your Ultrabook or laptop. The adapter is compatible with any device that supports USB-C DP Alt Mode.

The CDP2HDUCP is backed by a 3-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

- HIGH PERFORMANCE: USB-C (DP 1.2 Alt Mode) to HDMI 2.0 active adapter lets you connect a single HDMI display supporting 4K 60Hz UHD (4096x2160/3840x2160); compatible w/ HDCP 2.2/1.4 & Thunderbolt 3
- 60W PD PASS THROUGH CHARGING: This black USB-C video converter with PD allows up to 60W Power Delivery to power & charge your laptop while displaying video on an HDMI display using a single USB-C port
- COMPATIBILITY: Works w/ DisplayPort over USB Type-C (TB3 compatible) laptops like Lenovo ThinkPad X1 Carbon, Dell XPS 13, HP EliteBook, TB3 MacBook Pro 13 / Air, Surface Book 3/Laptop 3, Chromebook
  • HIGH PERFORMANCE: USB-C (DP 1.2 Alt Mode) to HDMI 2.0 active adapter lets you connect a single HDMI display supporting 4K 60Hz UHD (4096x2160/3840x2160)
  • compatible w/ HDCP 2.2/1.4 &
  • Thunderbolt 3
  • 60W PD PASS THROUGH CHARGING: This black USB-C video converter with PD allows up to 60W Power Delivery to power &
  • charge your laptop while displaying video on an HDMI display using a single USB-C port
  • COMPATIBILITY: Works w/ DisplayPort over USB Type-C (TB3 compatible) laptops like Lenovo ThinkPad X1 Carbon, Dell XPS 13, HP EliteBook, TB3 MacBook Pro 13 / Air, Surface Book 3/Laptop 3, Chromebook
  • DISPLAY COMPATIBILITY: Tested for peak performance at 4K 60Hz on HDMI monitors, projectors and HDTVs incl Dell, Samsung, LG, Asus, Acer, BenQ, Sony, NEC &
  • Epson
  • backward compatible w/ 1080p
  • EASY TO USE: USB C to HDMI adapter supports a driverless plug &
  • play setup &
  • works w/ macOS, iPadOS, Windows, Chrome OS &
  • Linux
  • Compatible w/ Thunderbolt 3 &
  • previous versions of DisplayPort

Reviews

Be the first to submit a review

Trustpilot