StarTech.com CDP2HDMM2MH 6ft (2m) USB C to HDMI Cable 4K 60Hz w/ HDR10 - Ultra

MPN
CDP2HDMM2MH
Brand
StarTech.com
UPC-12
065030888844
Order Code
70-5125
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 354 despatched in 3 working days

USB Type-C™ Adapter Cable | HDR10 | Ultra HD | Thunderbolt™ 3 Host Compatible

This USB-C to HDMI cable lets you connect your USB Type-C (supporting DP Alt Mode) or Thunderbolt 3 device to an HDMI display. The display cable supports High Dynamic Range (HDR10) and provides sharper images with enhanced video.

With brighter colors and greater contrast, the video adapter cable is ideal for:

• Creating eye-catching visuals for photography, videography, cinematography

• Displaying crisp digital signage walls

• Delivering enriched presentations

True 4K at 60Hz and HDR

The USB-C video converter cable is fully compatible with your HDMI 2.0b equipment, supporting resolutions up to 4K 60Hz (3840x2160) and bandwidths up to 18Gbps. The cable offers 4:4:4 chroma subsampling, so every pixel gets its own unique color. It's also backward compatible with earlier versions of HDMI.

With HDR support, you can enjoy lifelike images with increased contrast, brightness and colors and greater luminosity than standard digital imaging.

Clutter-Free Installation

At 2m (6.6ft) in length, this cable cord delivers a direct connection that eliminates excess adapters and cabling, ensuring a tidy, professional installation.

Hassle-Free Setup

To ensure easy operation and installation, this USB-C to HDMI cable supports a seamless plug & play setup with any OS, including macOS, Windows, Linux, Chrome and Android.

CDP2HDMM2MH is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Notes:

• To achieve HDR, your USB-C port must support DisplayPort 1.4 and your display must support HDMI 2.0b
•

NVIDIA graphics adapters may not support 4:4:4 chroma subsampling and 5.1/7.1 audio output, when used with this adapter cable

The StarTech.com Advantage

  • HIGH PERFORMANCE: 6.6ft (2m) USB C or Thunderbolt 3 to HDMI 2.0b adapter cable supports Ultra HD (UHD) resolutions up to 4K 60Hz (3840x2160) with HDR10, 7.1ch Audio, HDCP 2.2/1.4
  • DisplayPort 1.4 Alt Mode HBR3
  • Backwards compatible with 1080p
  • INTEGRATED DISPLAY CABLE WITH HDR: Color spacing supporting RGB (8/10bit) and YCbCr 4:4:4 (8/10bit) for high-contrast & lifelike color with HDMI 2.0b displays
  • Chip built into HDMI connector minimizes signal loss & failure points, provides tidy install
  • HOST COMPATIBILITY: USB C to HDMI cable for devices like Dell XPS/Precision/Latitude, X1 Carbon, Surface Pro 7 and up, MacBook Pro/Air, iPad Pro, HP EliteBook/Spectre/ZBook, Chromebooks, Samsung S20 and up, Note20 (DEX), iPhone 15 (Plus/Pro/Max) and up
  • DISPLAY COMPATIBILITY: USB Type-C to HDMI cable has been tested for peak performance at 4K 60Hz with range of HDMI monitors, displays, TVs and projectors incl. brands like Dell, Asus, Acer, BenQ, LG, Samsung, Sharp, Sony & Epson
  • Supports Dolby Vision
  • EASY TO USE: USB-C to HDMI adapter cable has been tested to ensure compatibility with USB Type C DP Alt Mode or TB3 devices
  • Driverless plug & play setup with macOS, Windows, Linux, Chrome OS, Android, iPadOS & iOS
  • USB-C male to HDMI video converter cord

Reviews

Be the first to submit a review

Trustpilot