StarTech.com CDP2HDMM2MB 6ft (2m) USB C to HDMI Cable - 4K 30Hz USB Type-C to H

MPN
CDP2HDMM2MB
Brand
StarTech.com
UPC-12
065030865104
Order Code
70-1660
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 88 in stock

Eliminate clutter by connecting your USB Type-C computer directly to an HDMI display without additional adapters

This USB-C™ to HDMI® adapter cable offers a convenient solution for directly connecting your DisplayPort over USB Type-C™ device to your HDMI monitor, television or projector. The adapter supports a connection distance of up to 2 m (6.6 ft.) and works with USB-C devices that support DP alt mode, such as the MacBook, ChromeBook Pixel™ and Dell™ XPS™ models 15 and 13. It's also compatible with Thunderbolt™ 3 ports.

Clutter-free installation

At 2 m (6.6 ft.) in length, this adapter cable delivers a direct connection that eliminates excess adapters and cabling, ensuring a tidy, professional installation. For shorter installations, we also offer a 1 m (3.3 ft.) USB-C to HDMI cable, enabling you to choose the right cable length for your custom installation needs.

Hassle-free connection with USB Type-C

The adapter cable is easy to connect, through the versatility and convenience of the USB Type-C port on your device. USB-C is a reversible connector, so it doesn't matter which way you plug it in, the adapter will always connect. This saves you the frustration of trying to insert it correctly when you're docking your computer to your workstation or office hot desk.

Astonishing picture quality

At four times the resolution of high-definition 1080p, you'll be amazed at the picture quality of a 4K monitor or television. This adapter cable lets you harness the video capabilities that are built into your USB Type-C connection to deliver the astonishing quality of Ultra HD to your 4K display.

The adapter is backward compatible with 1080p displays, ensuring the adapter will also work for HD applications at your home or office.

Note:

Your USB-C equipped device must support video (DP alt mode) to work with this adapter.
  • ADAPTER AND CABLE IN ONE: 6.6ft (2m) USB C to HDMI monitor cable reduces clutter by connecting your USB Type-C computer directly to an HDMI display without additional adapters
  • 4K 30HZ PICTURE: This video adapter cord projects flawless 4K video (backward compatible w/ 1080p) to your HDMI display or monitor, making it perfect for high-res tasks like video editing, streaming UHD content and delivering presentations
  • USB Type C MONITOR ADAPTER: This all-black USB monitor cable matches the color of your devices, discreetly blending into your setup
  • REVERSIBLE USB-C TO HDMI CONNECTOR: The USBC connector on the HDMI video cables offers hassle-free installation enabling you to plug it into your device in any direction
  • COMPATIBLE WITH THUNDERBOLT AND USB 3.2 TYPE C: USBC to HDMI cable works with Thunderbolt ports and USB Type-C 3.2 ports that support DP Alt Mode

Reviews

Be the first to submit a review

Trustpilot