StarTech.com CDP2HD4K60H USB C to HDMI Adapter - 4K 60Hz Video, HDR10 - USB-C t

MPN
CDP2HD4K60H
Brand
StarTech.com
UPC-12
065030879712
Order Code
70-6776
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 199 in stock

USB Type-C™ Video Adapter | Ultra HD | Up to 18Gbps | Thunderbolt™ 3 CompatibleThe StarTech.com Advantage
  • PERFORMANCE: USB-C to HDMI 2.0b adapter w/ HDR10 supports UHD 4K 60Hz video (4096x2160 & 3840x2160), 1080p, DP 1.4 Alt Mode, HBR3, 18Gbps, 7.1ch Audio, HDCP 2.2
  • Color spacing supporting RGB 8/10bit & YCbCr 4:4:4 8/10 bit chroma subsampling
  • CONTENT CREATION: HDR10 produces lifelike images with a higher contrast-ratio on HDMI 2.0b displays, making it ideal for creative professionals
  • use the USB-C to HDMI adapter to connect an HDMI monitor or TV, or add a secondary display to your workstation
  • HOST COMPATIBILITY (DP Alt Mode Required): USB-C to HDMI converter adapter works with USB-C DP Alt mode capable hosts such as Dell XPS, Lenovo X1 Carbon, Surface Laptop 3, USB-C/Thunderbolt 3/4, Apple Intel/M1/M2 Chip products, HP EliteBook, Chromebook
  • DISPLAY COMPATIBILITY: Display adapter is tested at 4K60Hz w/ HDR on HDMI monitors, TVs & projectors incl. brands Dell, Asus, Acer, BenQ, LG, Samsung, Sharp, Sony & Epson
  • Supports Dolby Vision & Atmos
  • Supports ultrawide displays up to 3440x1440 60Hz
  • EASY TO USE: USBC to HDMI dongle works w/ USB Type-C DP Alt Mode or Thunderbolt 3 devices and is OS independent
  • Slim HDMI connector w/ EMI shielding to protect from line noise/distortion
  • USB C male to HDMI female
  • Tested with HDMI cables up to 23ft (7m)

Reviews

Be the first to submit a review

Trustpilot