StarTech.com CDP2DVIEC USB C to DVI Adapter - 1920x1200p USB-C to DVI-D Adapter

MPN
CDP2DVIEC
Brand
StarTech.com
UPC-12
065030888820
Order Code
70-5219
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Extended Cable | 1920x1200p | Thunderbolt 3 Compatible

This USB-C™ to DVI adapter enables you to output DVI video from the USB Type-C™ port on your laptop, tablet, smartphone or other USB C device.

Extended Cable Length

This USB C adapter is equipped with an extra-long 12" (30cm) attached cable, providing an extended reach to reduce port and connector strain on 2-in-1 devices or laptops on risers stands.

HD Picture Quality

On monitors that support HDMI clock-rate over a DVI connection, you can achieve video resolutions up to 4K 30Hz, with backward compatibility support for 1920x1200. You'll be surprised at the picture quality the adapter provides, even when connected to a DVI monitor, projector or television. The adapter harnesses the video capabilities that are built into your USB Type-C connection, to deliver every detail in stunning resolution.

Ultimate Portability

This USB Type-C video adapter is highly portable with a small footprint and lightweight design that's easy to tuck into your laptop bag while commuting between your home, office or traveling for business.

The CDP2DVIEC is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Notes:

Your USB-C device must support DisplayPort over USB-C (DP alt mode) to work with this adapter

The StarTech.com Advantage

  • PERFORMANCE: An upgrade to CDP2DVI, this USB-C to DVI adapter connects a DVI-D Single-Link (Digital only) display supporting up to 4K 30Hz (on monitors with HDMI clock rate support over DVI) - Works with 1920x1200p & 1080p - Thunderbolt 3 Compatible
  • EXTRA LONG CABLE: USB Type-C to DVI adapter dongle with 12" (30cm) attached cable for extended reach to reduce port/connector strain on 2-in-1 devices like Surface Pro 7, iPad Pro & laptops on risers stands - Compact, portable design
  • DEVICE COMPATIBILITY: USB C to DVI-D adapter works with Dell XPS, Precision & Latitude, Lenovo ThinkPad X1 Carbon & Extreme, Surface Laptop 3 & Pro 7 (& up), MacBook Pro/Air (Intel Processor & M1 Chip), HP EliteBook & ZBook & Chromebook
  • DISPLAY COMPATIBILITY: USB C to DVI external video adapter tested for peak performance at 1920x1200p with DVI monitors and projectors including brands like Dell, LG, Asus, Acer, BenQ, HP, Samsung, NEC & Phillips
  • EASY TO USE: USBC to DVI converter supports driverless setup and is OS independent - Works with any USB Type-C (DisplayPort over USB-C) or Thunderbolt 3 (TB3) device - Connector is DVI-I, but only a digital signal (DVI-D) passes through

Reviews

Be the first to submit a review

Trustpilot