StarTech.com CDP2DPEC USB C to DisplayPort Adapter - 8K/4K 60Hz USB-C to Displa

MPN
CDP2DPEC
Brand
StarTech.com
UPC-12
065030888851
Order Code
70-5222
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 392 in stock

Extended Cable | DP 1.4 | HBR3 | Thunderbolt 3 Compatible

This USB-C™ to DisplayPort™ adapter enables you to output DP video and audio from the USB Type-C™ port on your laptop, tablet, smartphone or other USB C device.

Extended Cable Length

This USB C adapter is equipped with an extra-long 12" (30cm) attached cable, providing an extended reach to reduce port and connector strain on 2-in-1 devices or laptops on risers stands.

Ultra HD 4K & 8K Resolution

The adapter lets you harness the video capabilities that are built into your computer's USB Type-C connection, to deliver the astonishing quality of UHD to your 4K 60Hz display. This makes it easier for you to multitask while working on the most resource-demanding applications imaginable.

With this adapter, you can also achieve an output resolution of up to 7680x4320 at 60Hz (with a laptop supporting DP 1.4 and DSC) or 7680x4320 at 30Hz (without DSC), which is perfect for performing high-resolution tasks such as viewing 8K video. Plus, the DP 1.4 adapter is backward compatible with 1080p displays, which makes it a great accessory for home, office or other workspace applications while future-proofing for 8K implementation.

Host

DP 1.4 HBR3 (with DSC)

DP 1.4 HBR3 (without DSC)

DP 1.2 HBR2

8K Output

7680x4320 @ 60Hz

7680x4320 @ 30Hz

N/A

4K Output

3840x2160 @ 60Hz

3840x2160 @ 60Hz

3480x2160 @ 60Hz

1080p Output

1920x1200 @ 60Hz

1920x1200 @ 60Hz

1920x1200 @ 60Hz

Ultimate Portability

This USB Type-C video adapter is highly portable with a small footprint and lightweight design that's easy to tuck into your laptop bag while commuting between your home, office or traveling for business.

The CDP2DPEC is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Notes:

• To achieve 8K resolutions, your source and your destination must support DisplayPort 1.4
• Your USB-C device must support DisplayPort over USB-C (DP alt mode) to work with this adapter

The StarTech.com Advantage

  • HIGH PERFORMANCE: USB C to DisplayPort 1.4 adapter connects a single DP display supporting up to 8K 60Hz with DSC (8K 30Hz without DSC) & 4K 60Hz UHD (3840x2160) / DP Alt Mode / HBR3 / 32.4Gbps / 2ch Audio / HDCP 2.2/1.4 / Backward compatible w/ 1080p
  • EXTRA LONG CABLE: USB-C to DisplayPort display adapter with 12"" (30cm) attached cable for extended reach to reduce port/connector strain on 2-in-1 devices like Surface Pro 7, iPad Pro & laptops on risers stands / Compact, portable design
  • DEVICE COMPATIBILITY: Works w/ Dell XPS, Precision, Latitude, Lenovo ThinkPad X1 Carbon, Extreme, Surface Laptop 3, Pro 7, MacBook Pro/Air (Intel Processor & M1 Chip), HP EliteBook, Chromebook / Requires Intel 11th Gen w/DSC (or later) for DP 1.4 8K 60Hz
  • DISPLAY COMPATIBILITY: USBC to DP external video adapter/converter has been tested for peak performance at 8K/4K 60Hz on a range of DP monitors incl. brands like Dell UltraSharp, Samsung, Asus ProArt, Acer & LG / Supports ultrawide displays (3440x1440)
  • EASY TO USE: USB-C to DP adapter dongle supports driverless setup and is OS independent
  • Works w/any USB Type-C (DisplayPort over USB-C) or Thunderbolt 3 (TB3) device / Recommend using a StarTech.com DisplayPort 1.4 cable (DP14MM2M) to support DSC 8K 60Hz

Reviews

Be the first to submit a review

Trustpilot