StarTech.com CABLE-TAG-HLWH 3.5in (9cm) Cable Labels 100 Pack, White, Hook-to-H

MPN
CABLE-TAG-HLWH
Brand
StarTech.com
UPC-12
065030907033
Order Code
70-4607
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Simplify cable management with label tags for quick identification while troubleshooting

Conveniently label and organize cable runs, using this 100-pack of 3.5in (9cm) Hook-to-Hook Cable Tags.

IT Pro-Level Cable Management

These hook-to-hook style fastener straps provide a quick and clean solution to cable tagging. The tags are free of any adhesives, enabling quick and residue-free removal. The tags function as write-on labels to provide clear and concise cable identification in high-density cabling environments, such as data centers and server rooms.

Flexible Use

The hook-to-hook cable labels are suitable for use with permanent or dark ink marker to identify cables and wired IT peripherals. The cable tags are simple to apply and remove. This 100 pack of labels can be used to organize multiple setups. Add these to your kit, to ensure all new cable connections are labelled immediately.

The StarTech.com Advantage

  • HOOK-TO-HOOK FASTENER TAGS: Hook-to-hook labels for cables in a convenient 100-pack
  • Self-gripping labels are an effective solution for organizing cables and power cords
  • Ideal for multi-monitor workstations, office cable management, and server rooms
  • OPTIMIZE CABLE MANAGEMENT: Enhance cord management using these write-on label tags
  • Neatly arrange and tag cables for quick visual identification
  • Hook-to-Hook fastener design is adjustable, reusable, and will not leave an adhesive residue
  • SIMPLIFY TROUBLESHOOTING: Swiftly identify cables using the label tags to address connectivity issues and streamline troubleshooting
  • Write directly onto the label with a dark ink permanent marker
  • SPECS: Dimensions: 3.5in L x 0.74in H (90mm x 19mm)
  • Colour: White
  • Qty: 100
  • Fastening: Hook-to-Hook/press-to-close
  • Ideal for use with permanent markers
  • NOTE: Inked labels cannot be erased
  • THE IT PROS CHOICE: Designed and built for IT Professionals, our products are backed by free lifetime 24/5 multilingual technical assistance, ensuring optimal performance and support throughout their lifecycle

Reviews

Be the first to submit a review

Trustpilot