StarTech.com CABLE-ORGANIZER-LOCK Peripheral Cable Anchor Lock, Secure Keyboard

MPN
CABLE-ORGANIZER-LOCK
Brand
StarTech.com
UPC-12
065030901246
Order Code
70-5749
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 880 in stock

Deter theft of a mouse, keyboard or other wired peripherals using this desk security cable lock

The Peripheral Cable Anchor Lock is a versatile solution to deter the theft of keyboards, mice or other wired peripherals from a shared computer in offices or public spaces. Secure the cables to a single anchor point.

Security Features

The cable collector metal plate ensures reliability and durability. Use in combination with a laptop security lock or padlock to prevent unauthorized opening of the buckle.

This anchor base plate is ideal for libraries, healthcare facilities, points of sale, retail stores, hot desk setups, classrooms, tradeshows, and other high-traffic areas. Combine the kit with additional accessories (sold separately) to secure other peripherals such as multiple devices (3M4-DESK-LOCKING-KIT), laptops or docking stations (UNIVK-LAPTOP-LOCK), video adapters (CONNLOCKPK10), tablets (KSLTAD), and additional K-slot devices (BRNCHLOCK).

Simple Installation

Insert the peripheral cables into the cable traps and use a laptop security cable or padlock (sold separately) to prevent the collector buckle from being opened once it's secured. Use the included double-sided tape to keep the security anchor in place on the desk, this combined with the compact size of the cable lock makes for a tidy setup.

The StarTech.com Advantage

  • DESK-MOUNTED CABLE ANCHOR LOCK: Enable secure cable management of a mouse, keyboard, & other workstation peripherals
  • Ideal for shared office/public computers
  • Use cable trap w/laptop security cable or padlock to deter theft/unauthorized access
  • SECURITY FEATURES: All-metal collector buckle ensures reliability and durability
  • Multiple slot for securing various cable thicknesses and quantities
  • SIMPLE INSTALLATION: Insert the cables into the cable traps and use a laptop security cable or padlock to prevent the collector buckle from being opened
  • Included double-sided tape keeps the security anchor in place
  • EXPANDABLE AND MODULAR: Combine this cable anchor desk lock with the following accessories (sold separately) for further customization and compatibility: 3M4-DESK-LOCKING-KIT, UNIVK-LAPTOP-LOCK, CONNLOCKPK10, and KSLTAD
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this security wire management plate is backed for two-year, including free lifetime 24/5 multi-lingual technical assistance
Colour Black
Wired/Wireless Wired
Type Keyboard
Numeric Keypad No

Reviews

Be the first to submit a review

Trustpilot