StarTech.com ARMTBLTIW StarTech.com Desk-Mount Tablet Arm - Articulating

MPN
ARMTBLTIW
Brand
StarTech.com
EAN-13
065030872720
Order Code
72-0238
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Desk-Mount Tablet Stand | For 9" to 11" Tablets | Lockable | Steel Construction

This desk-mount tablet arm lets you integrate your tablet seamlessly into any workspace by clamping it to your desktop or countertop work surface. It fits your 9" to 11" iPad or Android tablets, including the 1.2" iPad and the 11" iPad Pro.

This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases.

Customizable Positioning

With this highly adjustable tablet holder, you'll be able to integrate your tablet into your workspace for maximum comfort and convenience. The stand features an articulating arm that enables you to easily position your tablet at the perfect height and depth for any application. The tablet holder rotates 36 degrees and can tilt and swivel for optimal position. The tablet holder also has a locking security clamp that lets you ensure your tablet is properly secured.

Hassle-Free Installation

You can easily secure this tablet stand to your work surface, by clamping it onto your desk or countertop. Plus, the built-in arm discreetly manages your charging cable for a tidy, professional workspace, that enables you to charge your tablet while it's mounted. The tablet holder features a claw mechanism that lets you easily remove and remount your tablet with ease.

Maximum Durability

This sturdy tablet holder ensures a secure home for your tablet with a solid-steel design that won't drop your tablet if it's bumped or knocked. The tablet stand combines this durable design with a sleek, professional finish that will look great in your home, office or storefront.

The ARMTBLTIW is backed by a 2-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

- Universal desk-mount tablet stand supports 9" to 11" tablets
- Integrate your tablet seamlessly into your workspace
- Lockable mount secures your tablet
  • Universal desk-mount tablet stand supports 9" to 11" tablets_xD_
  • Integrate your tablet seamlessly into your workspace_xD_
  • Lockable mount secures your tablet_xD_
  • Hassle-free installation with clamp mounting_xD_
  • Durable steel construction_xD_
  • _xD_

Reviews

Be the first to submit a review

Trustpilot