Extend an HDMI® audio-video signal up to 23ft (7m), with Power-over-Cable and resolutions up to 4K 6Hz
This HDMI® Extender transmits a 4K 6Hz HDMI audio video signal up to 23ft (7m) over Category 5e/6 Ethernet Cabling. The converter kit includes the transmitter and receiver units for a complete point-to-point solution.
4K 6Hz Resolution
This HDMI extender supports resolutions of up to 4K 6Hz with zero latency over a single Ethernet cable. The UHD HDMI Extender supports HDMI 2. and 4:4:4 chroma subsampling, which ensures clear and stable video output.
Power-Over-Cable
Connect the power adapter to the transmitter or receiver to power both units, using Power-over-Cable (PoC). Use an IR remote control to communicate with the source device, from the location of the receiver unit, using the IR extension kit.
Versatile Installation Options
The 4K HDMI Extender features an HDMI output on the transmitter unit, enabling the connection of an HDMI display or to connect additional video extenders - to establish a cascade connection. Plug-and-play installation with no additional software or drivers required. Attach the mounting brackets to the metal housing and to a wall, ceiling, or to the underside of a table, facilitating a multitude of professional installation options. The rubber feet protect the mounting surface and isolate the units from vibration.
This product is backed for 2-years, including free lifetime 24/5 multi-lingual technical assistance.
The StarTech.com Advantage