StarTech.com 450FBLCLC2 2m (6ft) LC/UPC to LC/UPC OM4 Multimode Fiber Optic Cab

MPN
450FBLCLC2
Brand
StarTech.com
UPC-12
065030870818
Order Code
70-1780
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

LSZH Jacket | Aramid Fiber Sheath | Ideal for SANs, data servers, SFP+

The LC to LC Multimode Duplex Fiber Optic Patch cable facilitates reliable connectivity across 40 and 100 Gigabit networks.

Engineered for Optimal Performance

With laser-optimized multimode fiber (LOMMF), the OM4 fiber patch cable is ideal for 850 nm and 1350 nm Vertical Cavity Surface Emitting Laser (VCSEL) and LED sources. Precision-manufactured ceramic ferrules ensure correct fiber alignment to prevent connectivity issues and minimize insertion loss. Designed for reliability in high-density network applications, the LC to LC UPC polished fiber ends greatly improves return loss characteristics over older PC polishing techniques which may negatively affect performance.

Wide Compatibility

This multimode 50/125µm fiber optic patch cord is backward compatible with OM3 and 1/10/40 Gbps networks, ensuring a reliable connection with legacy fiber environments.

Flame Resistant

Housed in a LSZH (Low-Smoke, Zero-Halogen) flame-retardant jacket, this OM4 fiber cable emits low smoke and toxic fumes when exposed to high heat or in the event of a fire. It enables safer cable installations in areas with poor ventilation including some industrial settings, self-contained environments such as trains and aircraft, as well as residential settings where building codes are a consideration.

Each OM4 fiber cable is also individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability.

The StarTech.com Advantage

  • OM4 FIBER CABLE: OM4 Laser-Optimized Multimode Fiber Cable delivers up to 100 Gbps Ethernet
  • Full-duplex zip-cord with color-coded TX/RX connectors for cabling servers and Storage Area Networks (SANs)
  • QUALITY CONSTRUCTION: 50/125µm fiber core/cladding is immune to EMI
  • Protective Aramid fiber sheath for improved tensile strength and crush resistance
  • LC/LC connectors with UPC polished ceramic ferrules for insertion loss below 0.3dB
  • RATINGS AND RELIABILITY: Individually tested for signal integrity
  • LSZH jacket emits low-smoke and fumes if combusted
  • Attenuation value under 2.3dB/km meets or exceeds industry standards
  • COMPATIBILITY: OM4 LC/LC multimode cable supports 1/10/40/100 Gbps for high-density network applications such as SANs, data servers, SFP+ and QSFP+ connections over 1000BASE-SX, 10GBASE-SR, 40GBASE-SR4, and 100GBASE-SR10
  • SPECS: 2m (6.6ft) Color: Aqua (OM4)
  • LC/LC UPC
  • 850nm or 1300nm LED/VCSEL
  • Modal Bandwidth: ≥2000MHz·km at 850nm
  • Cable OD: 2.9mm
  • Bend Radius: Static 1.2in (3cm), Dynamic 2.4in (6cm)
  • Backed for Life
Cable Length 2m

Reviews

Be the first to submit a review

Trustpilot