StarTech.com 4-port SuperSpeedUSB 3.0 Hubs

The Startech.com 4-Port SuperSpeed USB 3.0 Hubs allow you to add 4x additional USB 3.0 ports from a single USB 3.0 connection to the host computer system. Backward compatible with USB 2.0 and USB 1.x standards, these USB 3.0 hubs still support older USB devices and can also be used as a hub on older systems that do not have USB 3.0 ports.

With the capability to mix and match USB 3.0/2.0/1.x devices and be used with or without the included external power adaptor, these hubs offers the best of versatility and portability. Connect high powered USB devices with the included external power adaptor, or simply use as a bus-powered hub. Choose between desktop (19-9623) and industrial (19-9624) versions.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

  • Colour: Black
  • External ports: Terminal block (2 wire), USB 3.0 A (9 pin, SuperSpeed) female, USB 3.0 B (9 pin, SuperSpeed) female x4
  • Interface: USB 3.0
  • Maximum data transfer rate: 5 Gbps
  • OS compatibility: OS independent, no additional drivers or software required
  • Power source: AC adaptor included
  • System and cable requirements: Available USB 3.0 port
Description Image Product Buy Pricing (Ex VAT) Card reader integrated Certification DC-in jack Depth Height Host Interface Housing Material Hot-swap Input Voltage LED indicators Included power plug types Mac operating systems supported Operating relative humidity (H-H) Master (outer) case height Operating temperature (T-T) Master (outer) case length Master (outer) case width Output Current Mean time between failures (MTBF) Output Voltage
StarTech.com ST4300USB3GB 4-Port Black SuperSpeed USB 3.0 Hub
StarTech.com ST4300USB3GB 4-Port Black SuperSpeed USB 3.0 Hub
Standard range
Order code: 19-9623
MPN: ST4300USB3GB

Despatched within 3 working days - 49 in stock
1+ £18.63
Price per unit Ex VAT
No CE, FCC, RoHS 95mm 23mm USB 2.0 Type-B Plastic 100 - 240 V Power 5 - 85% 0 - 50°C 2 A 5 V
StarTech.com ST4300USBM 4-Port Industrial USB 3.0 Hub - Mountable
StarTech.com ST4300USBM 4-Port Industrial USB 3.0 Hub - Mountable
Standard range
Order code: 19-9624
MPN: ST4300USBM

Despatched within 3 working days - 46 in stock
1+ £141.06
Price per unit Ex VAT
RoHS, CE, FCC, TAA, REACH Yes 152mm 24mm USB 3.2 Gen 1 (3.1 Gen 1) Type-B Steel Yes Power, USB AU, EU, NA, UK Mac OS X 10.4 Tiger, Mac OS X 10.5 Leopard, Mac OS X 10.6 Snow Leopard 5 - 95% 318mm 0 - 55°C 513mm 402mm 3 A 245881 h 12 V

Trustpilot