StarTech.com 4-pin Fan Power Extension & Splitter Cables

The StarTech.com 300mm 4-pin Fan Power Cables lets you extend the power connection between a computer power supply and a 4-pin fan or drive 2 x fans from one fan supply connector. This gives you the freedom to conveniently install fans where needed in the computer case, without having to stretch or strain the connection.

Backed by StarTech.com's lifetime warranty.

  • Thin, flexible design
  • Extend your existing 4-pin fan connection by an additional 300mm
  • Cable jacket type: PVC - polyvinyl chloride
  • Connector A: Molex (4-pin, PWM) male
  • Connector B: 1 x or 2 x Molex (4-pin, PWM) female
Description Image Product Buy Pricing (Ex VAT) Length Certification Compliance certificates Connector 1 form factor Connector 2 form factor Package height Height Package weight Weight Connector 1 Connector 2 Colour Type Connector 1 gender Connector 2 gender Harmonized System (HS) code Package depth Package width Product colour
StarTech FAN4EXT12 300mm 4-pin Fan Power Extension Cable - M/F
StarTech FAN4EXT12 300mm 4-pin Fan Power Extension Cable - M/F
Standard range
Order code: 19-8711
MPN: FAN4EXT12

Despatched within 3 working days - 86 in stock
1+ £3.77
Price per unit Ex VAT
0.305m CE, REACH RoHS Straight Straight 8mm 8mm 10g 5g Molex (4-pin) Molex (4-pin) Multicoloured PC fan cable Male Female 84733080 225mm 125mm Multicolour
StarTech FAN4SPLIT12 300mm 4-pin Fan Power Splitter Cable - F/M
StarTech FAN4SPLIT12 300mm 4-pin Fan Power Splitter Cable - F/M
Standard range
Order code: 19-8713
MPN: FAN4SPLIT12

Despatched within 3 working days - 279 in stock
1+ £4.99
Price per unit Ex VAT
0.31m 14mm 15g 8g Molex (4-pin) Molex (4-pin) Multicoloured PC fan cable Male Female 84733080 225mm 125mm Multicolour

Trustpilot