StarTech.com 3114GCU-WALL-CHARGER 140W USB-C Wall Charger, 3x USB-C/1x USB-A, P

MPN
3114GCU-WALL-CHARGER
Brand
StarTech.com
UPC-12
065030911696
Order Code
70-5945
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

Power and charge your laptop and USB devices with this 140W Power Delivery 3.1 wall charger

This 140W USB-C GaN Charger delivers a versatile, high-power charging solution for USB-C and USB-A devices, supporting up to 140W with PD 3.1. The power adapter features 3x USB-C (140W max, PD 3.1) and 1x USB-A (12W max) charging ports to carry dedicated chargers for your laptop tablet and smartphone, this one charger can charge all your devices.

Cool Running & Compact

This USB Wall Charger is engineered for optimal cooling, providing a safer, more reliable charging experience. Balancing compact size with powerful functionality, the power adapter features a small foot print (3.7 in/9.6cm x 1.2in/3.08cm x 3in/7.6cm) and weighs just 12.6 oz (358 g). This travel-friendly adapter combines robust capabilities with easy portability, making it an ideal companion on the go.

Travel Ready

The power adapter includes interchangeable power clips designed to meet regional electrical standards, ensuring reliable compatibility across multiple countries. The package includes three plug types: the NEMA 1-15P for North America, the BS 1363P for the United Kingdom, and the CEE 7/16P for Europe. Each plug is engineered to maintain a secure connection and conform to its respective region's voltage and current requirements with support for 100-240V auto switching. This modular system simplifies international travel and eliminates the need for additional adapters, providing a versatile and practical solution for powering devices worldwide. A travel pouch is also included to neatly pack all the regional power clips.

Designed for Safe Charging

Safety and efficiency are paramount with the 140W USB GaN Charger. It is TUV Safety Listed (IEC 62368-1) and FCC/ICES EMC certified, providing protection against over-voltage, current, and temperature. The Active Power Factor Correction (PF >0.99) enhances efficiency and ensures cool operation. Additionally, it meets DOE Level VI standards, guaranteeing energy efficiency and reliable performance.

The StarTech.com Advantage

  • 140W USB GaN CHARGER: USB wall charger with 3x USB-C (PD 3.1, 140W max on port 1, 65W max on port 2 & 3) and 1x USB-A (12W max) to charge your laptop, smartphone & other USB devices simultaneously
  • Multiple PD voltage profiles (5V/9V/15V/20V/28V up to 5A)
  • COOL RUNNING AND COMPACT: Engineered for cool performance under extended full-load use
  • Small footprint and light weight (3.7 in/9.6cm x 1.2in/3.08cm x 3in/7.6cm, 12.6 oz/358 g) for portability and easy storage
  • 16" MACBOOK PRO COMPATIBLE: PD 3.1 Power Adapter fully supports MacBook M3/M4 Pro/Max ensuring high-speed 140W charging
  • Charges all USB-C devices with earlier PD revisions like MacBook, Dell XPS/Precision/Inspiron, iPad Pro, iPhone & Samsung smartphones
  • INTERNATIONAL TRAVEL READY: Power adapter supports 100 - 240V AC and includes interchangeable power plugs for North America (NEMA 1-15P), UK (BS 1363P), and Europe (CEE 7/16P)
  • Neatly pack all the regional power clips in the included travel pouch
  • SAFE, RELIABLE & EFFICIENT: Designed to keep users & devices safe
  • TUV Safety Listed (IEC 62368-1) & FCC/ICES EMC certified
  • Over-voltage, current, and temp. protection
  • Efficient design includes Active PF Correction (>0.99) & meets DOE Level VI standards

Reviews

Be the first to submit a review

Trustpilot