StarTech.com 300mm LP4 Molex To 2 x SATA Power Y Adaptors

The StarTech.com 300mm LP4 Molex to Dual SATA power splitter cables feature 2 x Serial ATA female power connectors and 1 x LP4 male connector. They are a reliable solution that enables you to power 2 x SATA drives using only 1 x LP4 connection to the computer’s power supply. These durable LP4 to SATA Y cable adaptors are 300mm in length, giving you enough cable to position drives as needed within the computer case. They also save the cost and hassle of upgrading a power supply for compatibility with Serial ATA drives. The latching version (19-8771) provides secure latching SATA connectors which reduce the risk of accidental disconnections.

Backed by StarTech.com lifetime warranty.

Description Image Product Buy Pricing (Ex VAT) AWG wire size Connector 2 gender Height Jacket Material Package depth Package height Package weight Package width Product colour Weight Width Connector 1 Connector 2 Length Colour Type Certification Compliance certificates Connector 1 form factor Connector 1 gender
StarTech PYO2LP4LSATA 300mm LP4 Molex To 2 x Latching SATA Power Cable Y Adaptor
StarTech PYO2LP4LSATA 300mm LP4 Molex To 2 x Latching SATA Power Cable Y Adaptor
Standard range
Order code: 19-8771
MPN: PYO2LP4LSATA

Despatched within 3 working days - 9 in stock
1+ £4.45
Price per unit Ex VAT
20 Female 158mm 10mm 32g 120mm Multicolour 28g Molex (4-pin) SATA 0.304m Black, red, yellow SATA power CE, REACH RoHS Straight Male
StarTech PYO2LP4SATA 300mm LP4 Molex To 2 x SATA Power Cable Y Adaptor
StarTech PYO2LP4SATA 300mm LP4 Molex To 2 x SATA Power Cable Y Adaptor
Standard range
Order code: 19-8773
MPN: PYO2LP4SATA

Despatched within 3 working days - 51 in stock
1+ £3.44
Price per unit Ex VAT
21.6mm Polyvinyl chloride (PVC) 220mm 33g 128mm 25g 24.6mm Molex (4-pin) SATA 0.304m Black, red, yellow SATA power CE, REACH RoHS Straight Male

Trustpilot