StarTech.com 1AHC-DESK-ARM-REST Adjustable Arm Rest for Office Desk, Ergonomic

MPN
1AHC-DESK-ARM-REST
Brand
StarTech.com
UPC-12
065030904414
Order Code
70-5696
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Enhance comfort and ergonomics with this height adjustable arm rest for desk

Improve posture and reduce pain by minimizing stress on the shoulders, arms, and wrists while using laptops or desktop computers for extended periods.

Fully Adjustable

The armrest features 6 levels of height adjustment, ranging from -0.2 inches (-5mm) to +2.7 inches (+70mm), and swivels from -90 to +90 degrees. The adjustable armrest supports swivel motion, facilitating seamless transitions between mouse movements and keyboard typing. Full 360 degrees of motion on joints allows unrestricted movement for the user, ensuring optimal comfort and flexibility during use.

Durable and Comfortable

The solid die-cast aluminum design ensures sturdiness and durability, providing reliable support over time. The arm pad features smooth foam padding for improved comfort and no irritation. It supports a maximum weight capacity of 11lbs (5kg).

Ready to Install

The armrest ships fully assembled, and its tool-less clamp-on installation requires no drilling, ensuring no damage to the desk surface. It is compatible with wood and metal desks up to 2inches (52mm) thick.

The StarTech.com Advantage

  • ERGONOMIC SUPPORT: Enhance comfort and posture by reducing stress on the shoulder, arm, and wrist while using laptops or desktop computers for extended periods
  • Adjustable arm rest supports swivel motion to transition between mouse and keyboard
  • FULLY ADJUSTABLE: Armrest features 6 levels of height adjustment, ranging from -0.2 inches (-5mm) to +2.7 inches (+70mm), and swivels from -90 to +90 degree
  • Full 360 degrees of motion on joints allows unrestricted movement for the user
  • DURABILITY AND COMFORT: Solid die-cast aluminum design ensures sturdiness and durability
  • Arm pad features smooth foam padding for improved comfort and no irritation
  • Maximum weight capacity of 11lbs (5kg)
  • CLAMP-ON INSTALLATION: Ships fully assembled and ready to install out of the box
  • Tool-less clamp-on installation requires no drilling and does not damage the desk
  • Works with wood and metal desks up to 2inches (52mm) thick
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this height-adjustable arm rest is backed for 2-years, including free lifetime 24/5 multi-lingual technical assistance
Type Arm Rest

Reviews

Be the first to submit a review

Trustpilot