StarTech.com 154B-USBC-MULTIPORT USB-C Triple-Monitor Multiport Adapter, Dual 4

MPN
154B-USBC-MULTIPORT
Brand
StarTech.com
UPC-12
065030899499
Order Code
70-5573
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Create a workstation wherever you work with multiple displays, multiple USB ports, Gigabit Ethernet, and an SD slot

This USB Type-C Multiport Adapter utilizes DP 1.4 Alt Mode and MST from a host computer to support up to three displays. The USB-C dock provides 1x HDMI, 2x DisplayPort, a 4-Port USB Hub, SD and Micro SD Card Reader and a GbE, all through one connection to a laptop's USB-C or Thunderbolt 3/4™ port. It offers advanced charging through a dedicated USB-C Power Delivery (PD) 3.0 pass-through port via an integrated 1 ft. (30 cm) USB-C host cable. The USB-C Multiport Adapter features driverless installation for hassle-free setup.

High-Performance Triple Video via MST

The USB-C Multiport Adapter enhances video connectivity with support for up to three external monitors with resolutions up to 1x 4K (3840 x 2160p) at 30Hz and 2x 4K (3840 x 2160p) at 60Hz (Intel 11th Gen or later with DSC required for maximum performance). The Multiport Adapter features one HDMI 2.0b port and two DisplayPort 1.4 ports, providing a combination of video outputs types. The Multiport Adapter utilizes the integrated or discrete GPU capabilities of the connected laptop to enable high performance graphics with minimal CPU usage.

Video performance, such as resolution and refresh rate across all three monitors, is dependent upon the host computer's graphics processing unit (GPU). A source device with support for DisplayPort 1.4 with DSC and MST is required to achieve maximum performance. Please review the specifications the host computer and the monitors to determine expected video performance.

Connect USB Peripherals

The USB-C to USB 3.2 Gen 1 (5Gbps) hub features four USB-A ports (2x USB 5Gbps, 2x USB 2.0) for connecting USB HID devices and/or peripherals (e.g., storage devices).

Extra Long Cable & Durable Build

The mini docking station features a built-in 1 ft. (30 cm) USB-C host cable with a high-quality TPE jacket and strain relief, for enhanced durability and longevity. It also features a durable aluminum housing.

Built-In SD/MicroSD Card Readers

Access your multimedia content with ease. The multiport adapter provides direct access to your SD / SDHC™ / SDXC™ or microSD (uSD) memory cards.

100W Power Delivery

Connect a USB-C power adapter to the pass-through port in order to charge the host laptop supporting 100W USB Power Delivery pass-through with 15W reserved for adapter & up to 85W for host laptop charging.

Reliable Network Connectivity

The Gigabit Ethernet port ensures reliable wired network access. Support for Wake on Lan (WoL) allows you to boot the host computer from a remote location.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

MAC Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices.

•

Wi-Fi Auto Switch Utility : Enable users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.startech.com/connectivity-tools

The StarTech.com Advantage

  • HIGH PERFORMANCE TRIPLE 4K: Driverless setup (no drivers required)
  • provides a combination of 2x DisplayPort 1.4 & 1x HDMI 2.0b outputs
  • 4-port USB-A Hub (2x USB 5Gbps, 2x USB 2.0)
  • Gb Ethernet
  • 3.5mm headset port
  • SD/MicroSD reader
  • 100W PD Pass-Through
  • FLEXIBLE MULTIMONITOR OUTPUT: Triple, Dual, or Single monitors up to 2x 4K 60Hz and 1x 4K 30Hz (Intel 11th Gen or later with DSC required for max performance)
  • Utilizes integrated or discrete laptop GPU for uncompressed video and low CPU usage
  • EXTRA LONG CABLE & DURABLE BUILD: Built-in 1ft (30cm) host cable features high-quality TPE jacket & strain relief for enhanced durability & longevity
  • Rugged aluminum housing
  • 4-Port USB Type-A Hub
  • SD/MicroSD reader provides direct access to memory cards
  • COMPATIBILITY: Travel Docking Station for USB-C, USB4, TB3 and TB4 computers running Windows & ChromeOS
  • Features 100W PD pass-through with 15W reserved for adapter & up to 85W for host laptop charging
  • Works w/DP 1.2 Alt Mode at lower resolutions
  • OUR ADVANTAGE: Included connectivity tools for IT Pros and IT help-desk support teams with Network MAC Address Pass-Through for network security, WiFi Auto Switching for improved network performance, USB Event Monitoring, and Windows Layout

Reviews

Be the first to submit a review

Trustpilot