StarTech.com 150mm 4-pin Molex To SATA Power Cable Adaptors

The StarTech.com 150mm 4-pin LP4 Molex to SATA power adaptor cables feature 1 x 4-pin Molex LP4 male connector and 1 x female SATA power connector. They allow you to power a Serial ATA hard drive from a conventional LP4 connection, eliminating the need to upgrade the computer power supply for compatibility with the SATA hard drive. Available with straight SATA connector (19-8781) or a right angle connector (19-8783).

Backed by a StarTech.com lifetime warranty.

  • Connects a Serial ATA Hard Drive to a standard internal power connector
  • Compliant with Serial ATA 3.0 standard
  • Cable jacket type: PVC - polyvinyl chloride
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Length Connector 2 form factor Connector 2 gender Jacket Material Package depth Package height Package weight Package width Weight Colour Type Certification Compliance certificates Connector 1 form factor Connector 1 gender Harmonized System (HS) code Product colour
StarTech SATAPOWADAP 150mm 4-pin Molex To SATA Power Cable Adaptor
StarTech SATAPOWADAP 150mm 4-pin Molex To SATA Power Cable Adaptor
Standard range
Order code: 19-8781
MPN: SATAPOWADAP

Despatched within 3 working days - 13 in stock
1+ £3.87
Price per unit Ex VAT
Molex (4-pin) SATA 0.152m Straight Polyvinyl chloride (PVC) 120mm 10mm 12g 90mm 8g Black, red, yellow SATA power REACH, CE RoHS Straight Male 84733080 Multicolour
StarTech SATAPOWADPL 150mm 4-pin Molex To Right Angle SATA Power Cable Adaptor
StarTech SATAPOWADPL 150mm 4-pin Molex To Right Angle SATA Power Cable Adaptor
Standard range
Order code: 19-8783
MPN: SATAPOWADPL

Despatched within 3 working days - 8 in stock
1+ £3.46
Price per unit Ex VAT
SATA Molex (4-pin) 0.1524m Left Female 0.7mm 220mm 23g 128mm 15g Black, red, yellow SATA power REACH, CE RoHS Straight Male 84733080 Multicolour

Trustpilot