StarTech.com 127B-USBC-MULTIPORT USB C Multiport Adapter, 4K 60Hz HDMI Video, 3

MPN
127B-USBC-MULTIPORT
Brand
StarTech.com
UPC-12
065030897372
Order Code
70-5489
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 120 in stock

Portable Docking Station | Mac and Windows® | 4K 60Hz | GbE | Thunderbolt™ 3 and Thunderbolt™ 4 Compatible

This USB-C™ Multiport Adapter with DP 1.4 Alt Mode supports 4K 60Hz HDMI® (HDR) and turns your MacBook, Dell XPS, or other USB-C laptop or tablet into a workstation, anywhere you go. The USB Type-C™ Multiport Adapter features one 4K HDMI video output, three USB 3.2 Gen 1 Type-A (5Gbps) ports, and a Gigabit Ethernet port, all through one connection to your laptop's USB-C, USB4, or Thunderbolt 3/4™ port. In addition, it offers advanced charging and flexibility through a shared USB-C Power Delivery 3.0 and Data port; this port can be used to connect peripherals, whenever a power source is not connected, at USB 2.0 data transfer speeds (480Mbps). The Multiport Adapter features an extra-long attached 12-inch (30 cm) host cable - for an extended reach, to offer more setup flexibility.

Enhance Productivity

The portable docking station enables the connection of a 4K 60Hz HDMI monitor (4096 x 2160p), or an ultrawide monitor, to your laptop, in order to create a powerful workstation.

DP Alt -Mode

Maximum Resolution

DP 1.2 Alternate Mode

Up to 4K 30Hz

DP 1.4 Alternate Mode

Up to 4K 60Hz

Connect Your USB Devices

The USB-C to USB 3.2 Gen 1 hub features three USB-A (5Gbps) ports for connecting your USB devices.

Multiple Use Cases

A versatile dock solution for use at your office desk, home office, hotel desk, or in the boardroom, it is portable enough to be carried in your bag or backpack for mobile use. This lightweight USB-C Adapter can be bus-powered. Alternatively, connect your laptop's USB-C power adapter to charge your laptop and USB peripherals.

Charge Your Laptop

With support for USB Power Delivery 3.0 pass through (up to 100W), the USB Type-C Multiport Adapter allows you to power and charge your laptop, when connected to a USB-C power source. PD 3.0 features Fast Role Swap (FRS) to prevent USB data disruption when you switch power sources (USB-C power adapter to bus power).

Reliable Network Connectivity

The Gigabit Ethernet port ensures reliable wired network access, with support for PXE Boot and WoL.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : Setup and save custom windows layouts.

•

MAC Address Pass-Through Utility : Improve network security.

•

USB Event Monitoring Utility : Track and log connected USB devices.

•

Wi-Fi Auto Switch Utility : Enable users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.startech.com/connectivity-tools

The 127B-USBC-MULTIPORT is backed by a StarTech.com 3-year warranty and a lifetime of free technical support.

The StarTech.com Advantage

  • 6-IN-1 USB-C HUB: This USB C multiport adapter features 4K 60Hz HDMI (HDR10), 3x USB-A 3.2/3.1 Gen 1 (5Gbps), Gigabit Ethernet, Shared USB-C Power/USB 2.0 Data with 100W USB Power Delivery Pass-Through
  • 4K 60HZ HDMI VIDEO WITH DP 1.4 ALT-MODE: USB-C Multiport Adapter features HDMI 4K 60Hz (HDR) uncompressed video
  • Ideal for high-quality presentations/image files for office, boardroom or work from home applications
  • 4K 30Hz on DP 1.2 Alt-Mode host devices
  • EXTRA LONG CABLE: 12" (30 cm) attached cable for extended reach to reduce port/connector strain on 2-in-1 devices like Surface Pro 7/8, iPad Pro, HP Elite x2/laptops on riser stands
  • Ideal for on-the-go travel use in office/home office/shared workspaces
  • RELIABLE PERFORMANCE: USB bus powered or via external USB-C power adapter
  • 100W Power Delivery 3.0 pass through w/ 15W reserved for adapter to avoid video flickering, device dropouts or overdrawing power common in other hubs
  • up to 85W for laptop charging
  • COMPATIBILITY: Mini dock is compatible with USB-C laptops, Ultrabooks and Chromebooks, and Thunderbolt 3/4 laptops from HP, Dell, Lenovo
  • MacBooks (Intel & M1 Pro/Max processors) and Surface
  • works with Windows, macOS, iPadOS, Android, Linux & ChromeOS
  • CONNECTIVITY TOOLS: Provided with the portable all-in-one USB Type C docking station adapter, this application improves performance and security
  • Featuring USB Event Monitoring & Windows Layout utilities

Reviews

Be the first to submit a review

Trustpilot