StarTech.com 117B-USBC-MULTIPORT USB-C Triple Monitor Multiport Adapter, Dual 4

MPN
117B-USBC-MULTIPORT
Brand
StarTech.com
UPC-12
065030896078
Order Code
70-4374
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 40 in stock

Create a mobile workstation with dual or triple 4K video via HDMI and/or DisplayPort (MST support required), three USB-A ports, Gigabit Ethernet and pass-through power delivery to charge the laptop

This USB Type-C Multiport Adapter utilizes DP 1.4 Alt Mode and MST from a host computer to support up to three DisplayPort and/or HDMI displays. The USB-C dock provides 2x HDMI, 2x DisplayPort, a 3-port USB 3.2 Gen 2 Type-A (10Gbps) Hub, and a GbE, all through one connection to a laptop's USB-C or Thunderbolt 3/4™ port. It offers advanced charging through a dedicated USB-C Power Delivery (PD) 3.0 pass-through port via an integrated 2 ft. (60 cm) USB-C host cable. The USB-C Multiport Adapter features driverless installation for hassle-free setup.

High-Performance Triple Video via MST

The USB-C Multiport Adapter enhances video connectivity with support for up to three external monitors with resolutions up to 1x 4K (3840 x 2160p) at 60Hz and 2x 4K (3840 x 2160p) at 30Hz (Intel 11th Gen or later with DSC required for maximum performance). The Multiport Adapter features two HDMI 2.0b ports and two DisplayPort 1.4 ports, providing the ability to choose a combination of video outputs types. The Multiport Adapter utilizes the integrated or discrete GPU capabilities of the connected laptop to enable high performance graphics with minimal CPU usage.

Video performance, such as resolution and refresh rate across all three monitors, is dependent upon the host computer's graphics processing unit (GPU). A source device with support for DisplayPort 1.4 with DSC and MST is required to achieve maximum performance. Please review the specifications the host computer and the monitors to determine expected video performance.

Connect USB Peripherals

The USB-C to USB 3.2 Gen 2 (10Gbps) hub features three USB-A ports for connecting USB HID devices and/or peripherals (e.g., storage devices).

Extra Long Cable & Durable Build

The mini docking station features a built-in 2 ft. (60 cm) USB-C host cable with a high-quality TPE jacket and strain relief, for enhanced durability and longevity. The Multiport Adapter housing features a built-in EMI shield to protect the main board and integrated chips from electromagnetic interference, preventing signal interference between electronic devices and ensuring reliable performance.

100W Power Delivery

Connect a USB-C power adapter to the pass-through port in order to charge the host laptop.

Reliable Network Connectivity

The Gigabit Ethernet port ensures reliable wired network access. Support for Wake on Lan (WoL) allows you to boot the host computer from a remote location.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

MAC Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices.

•

Wi-Fi Auto Switch Utility : Enable users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.startech.com/connectivity-tools

The StarTech.com Advantage

  • HIGH PERFORMANCE TRIPLE 4K: Driverless setup (no drivers required)
  • provides a combination of 2x HDMI 2.0b &
  • 2x DisplayPort 1.4 video outputs
  • 3-port USB-A 3.2 Gen 2 10Gbps hub
  • Gigabit Ethernet (WoL/PXE Boot)
  • 100W PD Pass-Through
  • FLEXIBLE MULTIMONITOR OUTPUT: Triple, Dual, or Single monitors up to 1x 4K 60Hz and 2x 4K 30Hz (Intel 11th Gen or later with DSC required for max performance)
  • Utilizes integrated or discrete laptop GPU for uncompressed video and low CPU usage
  • EXTRA LONG CABLE &
  • DURABLE BUILD: Built-in 2ft (60cm) host cable features high-quality TPE jacket &
  • strain relief for enhanced durability &
  • longevity
  • EMI shielding prevents signal interference between electronic devices for reliable performance
  • COMPATIBILITY: Travel Docking Station for USB-C, USB4, TB3 and TB4 computers running Windows &
  • ChromeOS
  • Universal Mini Dock features 100W PD with 15W reserved for adapter &
  • up to 85W for host laptop charging
  • Works w/DP 1.2 Alt Mode at lower resolutions
  • OUR ADVANTAGE: Included connectivity tools for IT Pros and IT help-desk support teams with Network MAC Address Pass-Through for network security, WiFi Auto Switching for improved network performance, USB Event Monitoring, and Windows Layout

Reviews

Be the first to submit a review

Trustpilot