Starrett SA365 BU424-5 Metal Cutting Jigsaw Blades Pack of 5

MPN
SA365
Brand
Starrett
EAN-13
7891265687302
Order Code
97-3116
Country of Origin
Brazil
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £21.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Starrett BU424-5 ;Metal Cutting Jigsaw Blades with Unified Shank™ will fit virtually all jigsaw machines. These blades feature 170% more weld contact area than standard bi-metal blades through the Unique™ solid state diffusion bonding process. This ensures exceptionally strong teeth, combined with the multiple cutting edges and split chip advantage, ensure that these blades typically last 25% longer than directly competing products.

Supplied in a pack of 5.

Specification

Length: 100mm.
Width: 9.5mm.
Thickness: 1mm.
TPI: 24.
Tooth: Regular.
Set: Wavy.

Length dimension references tooth bearing section of the blades, the total length including shank is approximately 25mm longer.


Type Blade

Reviews

Be the first to submit a review

Trustpilot