Starrett KBPS08B SDS Plus 2 Point Drill Bit 8 x 160mm

MPN
KBPS08B
Brand
Starrett
EAN-13
49659019162
Order Code
98-4231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

This Starrett SDS Plus 2 Point Drill Bit has the following specifications:

Diameter: 8mm.
Overall Length: 160mm.
Working Length: 100mm.


Diameter 8mm
Length 160mm

Reviews

Be the first to submit a review

Trustpilot