Starrett BT66-5 BT66-5 Bi-Metal Recipro Blade Wood Tapered 152mm 6 TPI Pk5

MPN
BT66-5
Brand
Starrett
EAN-13
7891265153395
Order Code
98-4133
Country of Origin
Brazil
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £24.96 £20.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Starrett Bi-Metal Reciprocating Blades have the following specification:

ID: BT66-5
Application: 3X POWER - Wood
Application Material Thickness: 13-63mm (1/2-2.1/2in)
Dimensions: 152 x 19 x 1.30mm (6 x 3/4 x 0.050in)
TPI: 6
Blade Shape: Tapered
Pack: Plastic Tube
Pack Quantity: 5


Reviews

Be the first to submit a review

Trustpilot