Star Tec 21509 ST 505 Soldering Tweezers Set 230V 50W for SMD Components

Image Representative of Range

Star Tec 21509 ST 505 Soldering Tweezers Set 230V 50W for SMD Components

Standard range
Order Code:

13-0097

Brand: Star Tec MPN: 21509 EAN-13: 4016049215097
Qty Unit Price (Ex VAT)
1+ £42.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

The Star Tec ST 505 (De-)Soldering tweezers set operates at 230 V AC and 50 W, featuring tweezers and a tray. This tool is ideal for precise soldering and desoldering tasks on electronic components. Typical applications include electronics repair and assembly, making it an essential tool for technicians.
Type (De-)Soldering tweezers set
Max. power 50W
Power 50W
Solder tip type Tweezers
Soldering iron features + tray

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot