Christmas Opening Hours and Delivery Dates here

Stannol 648120 Solder Wire HF32 Sn99Cu1 1.0mm 250g

Order Code:

50-4048

Brand: Stannol MPN: 648120 EAN-13: 4006062481203
Qty Unit Price (Ex VAT)
1+ £48.47
5+ £47.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 available to back orderBack-order availability date - 10/01/2026

Stannol HF32 Sn99/Cu1 Solder Wire is lead-free and halogen-free and is ideal for printed circuit boards.


  • 250g reel
  • Flux cored
  • Melting point approx. 227°C
Flux Type HF32
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99Cu1
Type Wire
Wire Diameter 1mm
Wire Gauge (SWG) 19

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot