Stanley SXWTD-FT521 Stair Buddy Steel Max Load 120kg

MPN
SXWTD-FT521
Brand
Stanley
EAN-13
8717496635211
Order Code
07-2067
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £93.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 04/10/2026

Stanley manufactures the SXWTD-FT521 Stair Buddy, a robust steel transport trolley. It has a maximum load capacity of 120 kg, making it ideal for transporting heavy items. This sack barrow is particularly useful for moving goods up and down stairs efficiently.
Type Stair buddy
Load Capacity 120kg
Material Steel
Colour Yellow
Dimensions (W x H) 480 mm x 1120 mm
Height 1120mm
Tyre material Inflatable
Weight 15kg
Width 480mm

Reviews

Be the first to submit a review

Trustpilot